Audio Transformers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $35.800 5+ $33.980 10+ $32.150 25+ $31.570 50+ $30.580 More Pricing... | Min: 1 / Mult: 1 | 0.6 | 600ohm | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | Chassis Mount | 38ohm | Wire Leaded | 150Hz | 143-146 Series | |||||
83AK1225 RoHS | Each | 1+ $27.050 5+ $24.970 10+ $24.550 25+ $24.090 50+ $23.050 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | - | 30kHz | 1.5kVrms | Encapsulated - Impedance Matching | 30ohm | Through Hole | 30ohm | PC Pin | 20Hz | - |