Audio Transformers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96F5519

RoHS

Each
1+
$31.380
5+
$29.820
10+
$28.260
25+
$27.100
50+
$26.250
More Pricing...
Min: 1 / Mult: 1
0.6
5mA
600ohm
600ohm
200mW
15kHz
-
Input-Output
65ohm
Chassis Mount
83ohm
Wire Leaded
150Hz
143-146 Series
24B5884

RoHS

Each
1+
$42.130
5+
$40.430
10+
$38.700
25+
$35.490
50+
$34.200
More Pricing...
Min: 1 / Mult: 1
0.6
-
600ohm
600ohm
500mW
50kHz
100V
Miniature Potted - Line Matching
65ohm
Through Hole
69ohm
PC Pin
300Hz
108 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS