Audio Transformers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $25.580 5+ $23.290 10+ $22.810 25+ $22.330 50+ $21.170 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ $8.480 5+ $8.340 10+ $8.210 25+ $8.070 50+ $7.720 More Pricing... | Min: 1 / Mult: 1 | 0.6 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | |||||
Each | 1+ $22.340 5+ $20.620 10+ $20.270 25+ $19.890 50+ $19.030 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | VTX A-Series |