Audio Transformers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $35.800 5+ $33.980 10+ $32.150 25+ $31.570 50+ $30.580 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | 600ohm | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | Chassis Mount | 38ohm | Wire Leaded | 150Hz | 143-146 Series | |||||
Each | 1+ $35.300 5+ $34.350 10+ $33.390 25+ $32.000 50+ $30.990 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | 600ohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | Through Hole | 75ohm | PC Pin | 150Hz | 107 Series | |||||
Each | 1+ $37.090 5+ $35.240 10+ $33.390 25+ $31.500 50+ $30.830 More Pricing... | Min: 1 / Mult: 1 | 4.07:1 | - | 10kohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 680ohm | Through Hole | 70ohm | PC Pin | 150Hz | 107 Series | |||||
Each | 1+ $31.380 5+ $29.820 10+ $28.260 25+ $27.100 50+ $26.250 More Pricing... | Min: 1 / Mult: 1 | 0.6 | 5mA | 600ohm | 600ohm | 200mW | 15kHz | - | Input-Output | 65ohm | Chassis Mount | 83ohm | Wire Leaded | 150Hz | 143-146 Series | |||||
Each | 1+ $72.690 5+ $72.490 10+ $72.280 25+ $69.490 50+ $67.840 More Pricing... | Min: 1 / Mult: 1 | 1:6 | - | 25kohm | 15ohm | 5W | 15kHz | - | Push-Pull Tube Output | 296ohm | Chassis Mount | 0.788ohm | Wire Leaded | 150Hz | 125 Series | |||||
Each | 1+ $80.740 5+ $77.570 10+ $74.400 25+ $70.770 50+ $69.020 More Pricing... | Min: 1 / Mult: 1 | 1:6 | - | 25kohm | 15ohm | 8W | 15kHz | - | Push-Pull Tube Output | 285ohm | Chassis Mount | 0.89ohm | Wire Leaded | 150Hz | 125 Series | |||||
Each | 1+ $85.100 5+ $82.330 10+ $79.550 25+ $77.680 50+ $75.930 More Pricing... | Min: 1 / Mult: 1 | 1:6 | - | 25kohm | 15ohm | 15W | 15kHz | - | Push-Pull Tube Output | 162ohm | Chassis Mount | 0.79ohm | Wire Leaded | 150Hz | 125 Series |