1kohm Audio Transformers:

2 Products Found
Find a huge range of 1kohm Audio Transformers at Newark Electronics Canada. We stock a wide range of Audio Transformers, such as 600ohm, 10kohm, 150ohm & 4kohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78M7710

RoHS

Date/Lot Code

Each
1+
$8.470
10+
$8.290
25+
$8.090
50+
$7.940
0.6
4mA
1kohm
1kohm
20mW
15kHz
1.5kV
Line Matching
172ohm
Through Hole
172ohm
PC Pin
200Hz
TY Series
80K6144

RoHS

Date/Lot Code

Each
1+
$24.270
5+
$23.860
10+
$23.430
25+
$23.010
4.4:1
3mA
1kohm
50ohm
50mW
100kHz
1kV
High Reliability
145ohm
Through Hole
8ohm
PC Pin
300Hz
SP Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS