300ohm Audio Transformers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.750 5+ $27.480 10+ $25.200 25+ $25.090 50+ $24.970 More Pricing... | - | - | 300ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | Through Hole | 4.8ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | 1+ $32.810 5+ $31.150 10+ $29.510 25+ $28.680 50+ $27.620 More Pricing... | - | - | 300ohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | Through Hole | 54ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | 1+ $34.590 5+ $32.890 10+ $29.370 25+ $26.760 50+ $25.330 More Pricing... | 1:1.42 | 7mA | 300ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 41ohm | Through Hole | 98ohm | PC Pin | 300Hz | SP Series | ||||||