75ohm Audio Transformers:
288 Products FoundFind a huge range of Audio Transformers at Newark Electronics Canada. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Murata Power Solutions, Vigortronix & OEP / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.380 5+ $14.390 | - | - | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | Chassis Mount | 8ohm | Wire Leaded | 100Hz | - | ||||||
Each | 1+ $3.780 10+ $3.470 25+ $3.370 50+ $3.260 100+ $3.150 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | - | 3.5kHz | 6.5kV | Line Matching | 66ohm | Through Hole | - | PC Pin | 200Hz | LM-NP-1000 Series | ||||||
Each | 1+ $38.550 5+ $36.160 10+ $33.750 25+ $32.000 50+ $31.110 More Pricing... | 4.07:1 | - | - | 10kohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 680ohm | Through Hole | 70ohm | PC Pin | 150Hz | 107 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $26.940 5+ $24.690 10+ $24.230 25+ $23.750 50+ $22.610 More Pricing... | 1:1 | - | - | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $39.770 5+ $37.810 10+ $35.840 25+ $34.550 50+ $33.860 More Pricing... | - | - | - | - | 8ohm | 4W | 10kHz | 500V | Line Matching | - | Chassis Mount | - | Solder Lug | 100Hz | 117 Series | ||||||
Each | 1+ $8.710 | 0.6 | - | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | Through Hole | 19ohm | PC Pin | 200Hz | TY Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $27.480 5+ $25.190 10+ $24.720 25+ $24.220 50+ $23.060 More Pricing... | 1:6.45 | - | - | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | Through Hole | 1.143ohm | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $26.830 5+ $24.590 10+ $24.130 25+ $23.650 50+ $22.510 More Pricing... | 1:1 | - | - | 800ohm | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | 69ohm | Through Hole | 97ohm | PC Pin | 200Hz | - | |||||
Each | 1+ $39.580 5+ $37.560 10+ $35.530 25+ $34.070 50+ $33.000 More Pricing... | - | - | 4mA | 600ohm | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | Through Hole | - | PC Pin | 200Hz | 149 Series | ||||||
Each | 1+ $34.570 5+ $33.450 10+ $32.310 25+ $30.970 50+ $30.000 More Pricing... | - | - | - | 600ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 4.7ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | 1+ $39.060 5+ $36.590 10+ $34.100 25+ $32.910 50+ $31.460 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | Chassis Mount | 38ohm | Wire Leaded | 150Hz | 143-146 Series | ||||||
PROWAVE | Each | 1+ $3.810 10+ $3.240 25+ $3.120 50+ $3.080 100+ $3.010 More Pricing... | 1:10 | 6mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $16.090 5+ $15.250 10+ $14.520 | - | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | ||||
Each | 1+ $27.010 5+ $26.430 10+ $25.830 25+ $24.900 | 0.6 | - | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $103.250 5+ $102.600 10+ $101.950 25+ $98.390 50+ $97.690 More Pricing... | - | - | - | 48ohm | 600ohm | - | 30kHz | 500V | Broadcast Quality - Mic to Line | 0.91ohm | Through Hole | 14ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $36.690 5+ $34.340 10+ $31.990 25+ $30.880 50+ $29.990 More Pricing... | 0.6 | - | 5mA | 600ohm | 600ohm | 200mW | 15kHz | - | Input-Output | 65ohm | Chassis Mount | 83ohm | Wire Leaded | 150Hz | 143-146 Series | ||||||
Each | 1+ $21.310 10+ $20.210 25+ $18.730 50+ $18.520 100+ $17.130 More Pricing... | 1:3:10 | - | - | 200ohm | 20kohm | - | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $8.430 5+ $8.300 10+ $8.180 25+ $8.050 50+ $7.910 More Pricing... | 0.6 | - | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $8.770 5+ $8.650 10+ $8.510 25+ $8.390 50+ $8.230 More Pricing... | 0.6 | - | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | Through Hole | 1.07kohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $136.560 5+ $128.500 10+ $120.420 25+ $116.120 50+ $113.190 More Pricing... | - | - | 80mA | 10kohm | 32ohm | 15W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 100Hz | 125SE Series | ||||||
Each | 1+ $38.600 5+ $36.740 10+ $34.880 25+ $33.420 50+ $32.380 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | Through Hole | 75ohm | PC Pin | 150Hz | 107 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $26.940 5+ $24.690 10+ $24.230 25+ $23.750 50+ $22.610 More Pricing... | 1:2 | - | - | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $62.010 5+ $59.570 10+ $57.110 25+ $54.730 50+ $49.740 More Pricing... | - | - | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | Chassis Mount | 1.02ohm | Wire Leaded | 70Hz | 1750 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $26.940 5+ $24.690 10+ $24.230 25+ $23.750 50+ $22.610 More Pricing... | 1:1 | - | - | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $59.510 5+ $58.620 10+ $57.720 25+ $53.780 50+ $51.550 More Pricing... | - | - | - | 600ohm | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | Chassis Mount | 0.513ohm | Solder Lug, Wire Leaded | 30Hz | 119DA Series | ||||||