Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1620A
Newark Part No.51R4187
Product Range1608A-1650A Series
Your Part Number
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.720 |
| 5+ | $205.150 |
| 10+ | $203.570 |
| 25+ | $203.010 |
| 50+ | $201.070 |
Price for:Each
Minimum: 1
Multiple: 1
$206.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1620A
Newark Part No.51R4187
Product Range1608A-1650A Series
Technical Datasheet
Turns Ratio-
Current Rating158mA
Primary Impedance6.6kohm
Secondary Impedance16ohm
Secondary Power20W
Frequency Max30kHz
Isolation Voltage2kV
Transformer ApplicationsPush-Pull Tube Output
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min30Hz
Product Range1608A-1650A Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Turns Ratio
-
Primary Impedance
6.6kohm
Secondary Power
20W
Isolation Voltage
2kV
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
30Hz
SVHC
No SVHC (04-Feb-2026)
Current Rating
158mA
Secondary Impedance
16ohm
Frequency Max
30kHz
Transformer Applications
Push-Pull Tube Output
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
1608A-1650A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate