New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. Audio Transformers

                      SM-LP Series Audio Transformers:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Turns Ratio
                      Primary Impedance
                      Secondary Impedance
                      Frequency Max
                      Isolation Voltage
                      Transformer Applications
                      DC Resistance Primary
                      Transformer Mounting
                      DC Resistance Secondary
                      Transformer Terminals
                      Frequency Min
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      SM-LP-5001E
                      BOURNS SM-LP-5001E
                      60H9305

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Audio Transformer
                      2. 0.6
                      3. 600 ohm
                      4. 600 ohm
                      5. 4 kHz
                      6. 2 kV
                      Each (Supplied on Full Reel)
                      Full Reel
                      Pricing is unavailable. Please contact customer services.
                      0.6
                      600ohm
                      600ohm
                      4kHz
                      2kV
                      Line Matching
                      115ohm
                      Surface Mount
                      -
                      Solder
                      200Hz
                      SM-LP Series
                      SM-LP-5002
                      BOURNS SM-LP-5002
                      60H9306

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Audio Transformer
                      2. 0.6
                      3. 600 ohm
                      4. 600 ohm
                      5. 4 kHz
                      6. 2 kV
                      Each
                      Pricing is unavailable. Please contact customer services.
                      0.6
                      600ohm
                      600ohm
                      4kHz
                      2kV
                      Line Matching
                      136ohm
                      Surface Mount
                      136ohm
                      Solder
                      200Hz
                      SM-LP Series
                      ComparePrice forQuantity
                      1-2 of 2 items
                      of 1 page(s)