Audio Transformers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $203.350 5+ $201.370 10+ $199.400 25+ $198.690 50+ $198.050 | Min: 1 / Mult: 1 | - | 158mA | 6.6kohm | 16ohm | 20W | 30kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 30Hz | 1608A-1650A Series | |||||
Each | 1+ $111.180 5+ $105.770 10+ $100.360 25+ $97.710 50+ $92.690 More Pricing... | Min: 1 / Mult: 1 | - | - | 6.6kohm | 16ohm | 20W | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ $90.240 5+ $85.660 10+ $81.070 25+ $78.730 50+ $75.300 More Pricing... | Min: 1 / Mult: 1 | - | - | 6.6kohm | 8ohm | 20W | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ $103.240 5+ $100.880 10+ $98.500 25+ $95.640 50+ $94.540 More Pricing... | Min: 1 / Mult: 1 | - | - | 10kohm | 8ohm | 20W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ $171.920 5+ $164.960 10+ $157.980 25+ $157.440 50+ $156.910 | Min: 1 / Mult: 1 | 1:5 | - | 10kohm | 32ohm | 20W | 15kHz | - | Single Ended Tube Output | 105ohm | Chassis Mount | 0.342ohm | Wire Leaded | 100Hz | 125SE Series |