6 Product Results Found for "power management"
Find a huge range of Audio Transformers at Newark Electronics Canada. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: OEP / Oxford Electrical Products, Hammond & Prowave
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $10.330 10+ $9.890 25+ $9.370 50+ $8.860 100+ $8.520 More Pricing... | 1:1 | - | - | 600ohm | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | 109ohm | Through Hole | 134ohm | PC Pin | 60Hz | - | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $27.480 5+ $25.190 10+ $24.720 25+ $24.220 50+ $23.060 More Pricing... | 1:6.45 | - | - | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | Through Hole | 1.143ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $206.720 5+ $205.150 10+ $203.570 25+ $203.010 50+ $201.070 | - | - | 158mA | 6.6kohm | 16ohm | 20W | 30kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 30Hz | 1608A-1650A Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $26.940 5+ $24.690 10+ $24.230 25+ $23.750 50+ $22.610 More Pricing... | 1:2 | - | - | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
PROWAVE | Each | 1+ $3.810 10+ $3.240 25+ $3.120 50+ $3.080 100+ $3.010 More Pricing... | 1:10 | 6mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
Each | 1+ $244.280 5+ $231.490 10+ $218.710 25+ $210.810 50+ $205.030 | - | - | - | 1.7kohm | 16ohm | 100mW | 12kHz | 2.5kV | Push-Pull Tube Output | 7.16ohm | Chassis Mount | 50mohm | Wire Leaded | 50Hz | 1750 Series | ||||||