Audio Transformers:
297 Products FoundFind a huge range of Audio Transformers at Newark Electronics Canada. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Murata Power Solutions, Oep / Oxford Electrical Products & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Insertion Loss
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.840 10+ $3.520 25+ $3.410 50+ $3.280 100+ $3.160 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | - | 600ohm | - | 600ohm | - | 3.5kHz | 6.5kV | Line Matching | 66ohm | Through Hole | - | PC Pin | 200Hz | LM-NP-1000 Series | |||||
Each | 1+ $14.890 5+ $13.960 | Min: 1 / Mult: 1 | - | - | - | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | Chassis Mount | 8ohm | Wire Leaded | 100Hz | - | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $25.580 5+ $23.290 10+ $22.810 25+ $22.330 50+ $21.170 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | 600ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ $12.220 5+ $12.010 10+ $11.820 25+ $11.610 50+ $11.120 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | - | 600ohm | - | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | Through Hole | 19ohm | PC Pin | 200Hz | TY Series | |||||
Each | 1+ $38.620 5+ $36.020 10+ $33.410 25+ $33.140 50+ $32.270 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 8ohm | 4W | 10kHz | 500V | Line Matching | - | Chassis Mount | - | Solder Lug | 100Hz | 117 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $30.390 5+ $28.050 10+ $27.580 25+ $27.070 50+ $25.900 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | - | 150ohm | - | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | Through Hole | 1.143ohm | PC Pin | 30Hz | A262 Series | ||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $29.680 5+ $27.400 10+ $26.930 25+ $26.430 50+ $25.290 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | 800ohm | - | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | 69ohm | Through Hole | 97ohm | PC Pin | 200Hz | - | ||||
Each | 1+ $36.440 5+ $35.340 10+ $34.230 25+ $32.810 50+ $31.770 More Pricing... | Min: 1 / Mult: 1 | - | - | 4mA | 600ohm | - | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | Through Hole | - | PC Pin | 200Hz | 149 Series | |||||
Each | 1+ $32.430 5+ $31.600 10+ $30.750 25+ $29.260 50+ $27.230 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 600ohm | - | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 4.7ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $3.870 10+ $3.270 25+ $3.150 50+ $3.090 100+ $3.020 More Pricing... | Min: 1 / Mult: 1 | 1:10 | 6mH | - | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
Each | 1+ $35.800 5+ $33.980 10+ $32.150 25+ $31.570 50+ $30.580 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | - | 600ohm | - | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | Chassis Mount | 38ohm | Wire Leaded | 150Hz | 143-146 Series | |||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $16.090 5+ $15.250 10+ $14.520 | Min: 1 / Mult: 1 | - | - | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | |||
Each | 1+ $26.040 5+ $25.390 10+ $24.730 25+ $23.690 | Min: 1 / Mult: 1 | 0.6 | - | 1mA | 10kohm | - | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $98.110 5+ $94.980 10+ $91.860 25+ $89.630 50+ $89.260 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 48ohm | - | 600ohm | - | 30kHz | 500V | Broadcast Quality - Mic to Line | 0.91ohm | Through Hole | 14ohm | PC Pin | 30Hz | 560 Series | |||||
Each | 1+ $20.190 10+ $19.100 25+ $17.630 50+ $17.430 100+ $16.060 More Pricing... | Min: 1 / Mult: 1 | 1:3:10 | - | - | 200ohm | - | 20kohm | - | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | |||||
Each | 1+ $8.480 5+ $8.340 10+ $8.210 25+ $8.070 50+ $7.720 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | 15mA | 600ohm | - | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | |||||
Each | 1+ $8.480 5+ $8.340 10+ $8.210 25+ $8.070 50+ $7.640 | Min: 1 / Mult: 1 | 0.6 | - | 4mA | 10kohm | - | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | Through Hole | 1.07kohm | PC Pin | 200Hz | TY Series | |||||
Each | 1+ $130.910 5+ $124.380 10+ $117.850 25+ $112.730 50+ $109.120 More Pricing... | Min: 1 / Mult: 1 | - | - | 80mA | 10kohm | - | 32ohm | 15W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 100Hz | 125SE Series | |||||
Each | 1+ $35.300 5+ $34.350 10+ $33.390 25+ $32.000 50+ $30.990 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | - | 600ohm | - | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | Through Hole | 75ohm | PC Pin | 150Hz | 107 Series | |||||
Each | 1+ $29.790 5+ $27.500 10+ $27.030 25+ $26.540 50+ $25.390 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | - | 150ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $59.200 5+ $56.240 10+ $53.270 25+ $51.060 50+ $47.650 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 22.8kohm | - | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | Chassis Mount | 1.02ohm | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ $56.420 5+ $55.090 10+ $53.760 25+ $52.370 50+ $50.930 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 600ohm | - | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | Chassis Mount | 0.513ohm | Solder Lug, Wire Leaded | 30Hz | 119DA Series | |||||
Each | 1+ $241.440 5+ $229.490 10+ $217.540 25+ $208.370 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $8.340 10+ $8.140 25+ $7.930 50+ $7.510 | Min: 1 / Mult: 1 | 0.6 | - | 4mA | 1kohm | - | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | Through Hole | 172ohm | PC Pin | 200Hz | TY Series | |||||
Each | 1+ $203.350 5+ $201.370 10+ $199.400 25+ $198.690 50+ $198.050 | Min: 1 / Mult: 1 | - | - | 158mA | 6.6kohm | - | 16ohm | 20mW | 30kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 30Hz | 1608A-1650A Series |