Audio Transformers:

5 Products Found
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33P8721

RoHS

Each
1+
$22.340
5+
$20.620
10+
$20.270
25+
$19.890
50+
$19.030
More Pricing...
Min: 1 / Mult: 1
1:1
150ohm
150ohm
30kHz
1kV
Encapsulated - Line Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
VTX A-Series
33P8720

RoHS

Each
1+
$22.340
5+
$20.620
10+
$20.270
25+
$19.890
50+
$19.030
More Pricing...
Min: 1 / Mult: 1
1:6.45
150ohm
6.25kohm
25kHz
1kV
Encapsulated - Line Matching
9.6ohm
Through Hole
5.35ohm
PC Pin
30Hz
VTX A-Series
33P8718

RoHS

Each
1+
$22.340
5+
$20.620
10+
$20.270
25+
$19.890
50+
$19.030
More Pricing...
Min: 1 / Mult: 1
6.3:1
150ohm
3.75ohm
30kHz
1kV
Encapsulated - Line Matching
10ohm
Through Hole
0.36ohm
PC Pin
30Hz
VTX A-Series
33P8719

RoHS

Each
1+
$22.340
5+
$20.620
10+
$20.270
25+
$19.890
50+
$19.030
More Pricing...
Min: 1 / Mult: 1
1:2
150ohm
600ohm
35kHz
1kV
Encapsulated - Line Matching
10ohm
Through Hole
55ohm
PC Pin
30Hz
VTX A-Series
33P8722

RoHS

Each
1+
$22.340
5+
$20.620
10+
$20.270
25+
$19.890
50+
$19.030
More Pricing...
Min: 1 / Mult: 1
1:1
600ohm
600ohm
35kHz
1kV
Encapsulated - Line Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
VTX A-Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS