Audio Transformers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $32.430 5+ $31.600 10+ $30.750 25+ $29.260 50+ $27.230 More Pricing... | Min: 1 / Mult: 1 | - | - | 600ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 4.7ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $35.300 5+ $34.350 10+ $33.390 25+ $32.000 50+ $30.990 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | 600ohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | Through Hole | 75ohm | PC Pin | 150Hz | 107 Series | |||||
Each | 1+ $37.090 5+ $35.240 10+ $33.390 25+ $31.500 50+ $30.830 More Pricing... | Min: 1 / Mult: 1 | 4.07:1 | - | 10kohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 680ohm | Through Hole | 70ohm | PC Pin | 150Hz | 107 Series | |||||
Each | 1+ $33.480 5+ $31.470 10+ $29.460 25+ $27.980 50+ $27.010 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | 600ohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 52ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $43.910 5+ $42.680 10+ $41.440 25+ $38.790 50+ $37.520 More Pricing... | Min: 1 / Mult: 1 | - | 6mA | 600ohm | 150ohm | 500mW | 100kHz | - | Miniature Potted - Line Matching | 47ohm | Through Hole | 10.6ohm | PC Pin | 300Hz | 104 Series | |||||
Each | 1+ $33.460 5+ $31.240 10+ $29.010 25+ $28.320 50+ $27.750 More Pricing... | Min: 1 / Mult: 1 | - | - | 2.5kohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 150ohm | Through Hole | 54ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $42.130 5+ $40.430 10+ $38.700 25+ $35.490 50+ $34.200 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | 600ohm | 600ohm | 500mW | 50kHz | 100V | Miniature Potted - Line Matching | 65ohm | Through Hole | 69ohm | PC Pin | 300Hz | 108 Series | |||||
Each | 1+ $33.460 5+ $31.560 10+ $29.650 25+ $28.170 50+ $27.540 More Pricing... | Min: 1 / Mult: 1 | - | - | 1.2kohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 80ohm | Through Hole | 53ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $31.670 5+ $30.150 10+ $28.640 25+ $28.150 50+ $27.650 More Pricing... | Min: 1 / Mult: 1 | - | - | 300ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | Through Hole | 4.8ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $32.350 5+ $30.740 10+ $29.120 25+ $28.040 50+ $27.970 More Pricing... | Min: 1 / Mult: 1 | - | - | 300ohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | Through Hole | 54ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $49.680 5+ $47.040 10+ $44.400 25+ $41.400 50+ $39.940 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | 600ohm | 600ohm | 2W | 50kHz | 100V | Miniature Potted - Line Matching | 43ohm | Through Hole | 60ohm | PC Pin | 300Hz | 109 Series | |||||
Each | 1+ $33.450 5+ $31.560 10+ $29.650 25+ $28.490 50+ $27.890 More Pricing... | Min: 1 / Mult: 1 | - | - | 2.5kohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 150.7ohm | Through Hole | 4.9ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $22.460 5+ $22.460 10+ $22.460 25+ $22.460 50+ $22.460 More Pricing... | Min: 1 / Mult: 1 | - | 10mA | 4kohm | 2.6kohm | 150mW | - | - | Miniature Potted - Line Matching | 340ohm | Through Hole | 100ohm | PC Pin | - | 106 Series |