1:6.45 Audio Transformers:
2 Products FoundFind a huge range of 1:6.45 Audio Transformers at Newark Electronics Canada. We stock a wide range of Audio Transformers, such as 0.6, 1:1, 1:2 & 1:10 Audio Transformers from the worlds top manufacturers including: OEP / Oxford Electrical Products & Vigortronix
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $27.900 5+ $25.570 10+ $25.090 25+ $24.580 50+ $23.410 More Pricing... | 1:6.45 | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | Through Hole | 1.143ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $19.630 5+ $18.020 10+ $17.600 25+ $17.240 50+ $16.480 More Pricing... | 1:6.45 | 150ohm | 6.25kohm | - | 25kHz | 1kV | Encapsulated - Line Matching | 9.6ohm | Through Hole | 5.35ohm | PC Pin | 30Hz | VTX A-Series | ||||||