6.3:1 Audio Transformers:
2 Products FoundFind a huge range of 6.3:1 Audio Transformers at Newark Electronics Canada. We stock a wide range of Audio Transformers, such as 0.6, 1:1, 1:2 & 1:10 Audio Transformers from the worlds top manufacturers including: Oep / Oxford Electrical Products & Vigortronix
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $27.500 5+ $25.250 10+ $24.790 25+ $24.300 50+ $23.160 More Pricing... | Min: 1 / Mult: 1 | 6.3:1 | 150ohm | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | Through Hole | - | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ $21.230 5+ $19.420 10+ $19.020 25+ $18.630 50+ $17.810 More Pricing... | Min: 1 / Mult: 1 | 6.3:1 | 150ohm | 3.75ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | 10ohm | Through Hole | 0.36ohm | PC Pin | 30Hz | VTX A-Series |