New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Auto Transformers
                                                                                                  Print Page

                                                                                                  GSD-75

                                                                                                  Auto Transformer, Step-Down, 230V, 115V, 75 VA, 650 mA, 1.5 kV

                                                                                                  WHITE RODGERS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WHITE RODGERS GSD-75
                                                                                                  ManufacturerWHITE RODGERS
                                                                                                  Manufacturer Part NoGSD-75
                                                                                                  Newark Part No.05F1422
                                                                                                  Product RangeGSD Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  WHITE RODGERS
                                                                                                  ManufacturerWHITE RODGERS
                                                                                                  Manufacturer Part NoGSD-75
                                                                                                  Newark Part No.05F1422
                                                                                                  Product RangeGSD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Voltage FunctionStep-Down
                                                                                                  Output Voltage115V
                                                                                                  Input Voltage230V
                                                                                                  Output Voltage115V
                                                                                                  Power Rating75VA
                                                                                                  Output Current650mA
                                                                                                  Isolation Voltage1.5kV
                                                                                                  Transformer MountingChassis Mount
                                                                                                  Input Connection6 ft Cord with NEMA Plug
                                                                                                  Output Connection1 ft Cord with Nema Socket
                                                                                                  Product RangeGSD Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Applications

                                                                                                  Industrial, Power Management

                                                                                                  Technical Specifications

                                                                                                  Voltage Function

                                                                                                  Step-Down

                                                                                                  Input Voltage

                                                                                                  230V

                                                                                                  Power Rating

                                                                                                  75VA

                                                                                                  Isolation Voltage

                                                                                                  1.5kV

                                                                                                  Input Connection

                                                                                                  6 ft Cord with NEMA Plug

                                                                                                  Product Range

                                                                                                  GSD Series

                                                                                                  Output Voltage

                                                                                                  115V

                                                                                                  Output Voltage

                                                                                                  115V

                                                                                                  Output Current

                                                                                                  650mA

                                                                                                  Transformer Mounting

                                                                                                  Chassis Mount

                                                                                                  Output Connection

                                                                                                  1 ft Cord with Nema Socket

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate