Chassis Mount Transformers:
1,610 Products FoundView
Buyer
Engineer
Manufacturer
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Max
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.570 5+ $28.550 10+ $26.540 25+ $25.690 50+ $24.970 More Pricing... | - | Open-Style Dual Bobbin | 117V, 234V | 2 x 12V | 24VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $43.720 5+ $41.440 10+ $39.160 25+ $37.630 50+ $36.410 More Pricing... | - | Open-Style Dual Bobbin | 115V | 12.6V | 50.4VA | - | - | 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $21.270 5+ $20.160 10+ $19.050 25+ $17.740 50+ $17.230 More Pricing... | - | Open-Style Dual Bobbin | 115V | 25V | 12.5VA | - | - | 60Hz | Single Primary, Single Secondary | 500mA | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $327.570 5+ $311.280 10+ $294.990 25+ $284.010 | - | Step-Down Isolation | 230V | 115V | 500VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 172 Series | ||||||
Each | 1+ $111.580 5+ $101.310 10+ $91.050 25+ $87.180 50+ $84.030 More Pricing... | - | Low Voltage, Enclosed Dual Bobbin | 115V | 70V | 140VA | - | - | 60Hz | Single Primary, Single Secondary | 2A | - | 2kV | 167 Series | ||||||
Each | 1+ $226.170 5+ $219.850 10+ $213.510 25+ $204.030 | - | Isolating | 115V | 115V | 300VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 171 Series | ||||||
Each | 1+ $440.060 5+ $417.950 10+ $395.820 25+ $393.900 | - | Step-Up Isolation | 120V | 240V | 250VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 298 Series | ||||||
Each | 1+ $195.860 5+ $188.670 10+ $181.470 25+ $175.830 50+ $172.070 More Pricing... | - | Isolating | 115V | 115V | 200VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 171 Series | ||||||
Each | 1+ $213.310 5+ $203.170 10+ $193.010 25+ $188.880 | - | High Voltage | 115V | 850V | 130VA | - | - | 50Hz / 60Hz | - | 215mA | Wire Leaded | - | 700 Series | ||||||
Each | 1+ $85.280 5+ $74.610 10+ $63.940 25+ $61.260 50+ $59.320 More Pricing... | - | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 10V | 175VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 17.6A | Solder, Quick Connect | 4kV | 185 Series | ||||||
Each | 1+ $36.830 5+ $36.190 10+ $35.530 25+ $34.890 | - | Isolating | 115V, 230V | 2 x 24V | 48VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Solder Lug | 1.5kV | F Series | ||||||
Each | 1+ $53.670 5+ $53.300 10+ $52.910 25+ $46.580 50+ $44.570 More Pricing... | - | Open-Style Dual Bobbin | 115V | 28V | 56VA | - | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $54.880 5+ $52.130 10+ $49.380 25+ $47.330 50+ $45.830 More Pricing... | - | Open-Style Dual Bobbin | 2 x 117V | 2 x 7 | 28VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $30.100 5+ $29.640 10+ $29.170 25+ $26.090 50+ $25.770 More Pricing... | - | Open-Style Dual Bobbin | 117V, 234V | 2 x 12V | 2VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 85mA | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $31.430 5+ $30.190 10+ $28.960 25+ $26.390 50+ $25.680 More Pricing... | - | Open-Style Low Voltage | 115V | 24V | 57.6VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 2.4A | Solder, Quick Connect | 2kV | 186-187 Series | ||||||
Each | 1+ $24.020 5+ $23.500 10+ $22.950 25+ $22.520 50+ $22.110 More Pricing... | - | Dual Bobbin | 2 x 115V | 2 x 115V | 25VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 220mA | Solder, Quick Connect | 4kV | VPS Series | ||||||
Each | 1+ $36.600 5+ $34.340 10+ $32.060 25+ $31.040 50+ $30.190 More Pricing... | - | Open-Style Dual Bobbin | 115V | 9V | 4.5VA | - | - | 60Hz | Single Primary, Single Secondary | 500mA | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $157.230 5+ $147.370 10+ $137.490 25+ $134.240 50+ $130.960 More Pricing... | - | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 300V, 6.3V | 39VA | - | - | 50Hz / 60Hz | Universal Winding | 86mA | Wire Leaded | 2kV | 300 Series | ||||||
Each | 1+ $41.380 5+ $39.450 10+ $37.510 25+ $35.780 50+ $34.680 More Pricing... | - | Open-Style Split Bobbin | 115V, 230V | 24V | 96VA | - | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 4A | Solder, Quick Connect | 2kV | 186-187 Series | ||||||
Each | 1+ $38.170 5+ $36.280 10+ $34.380 25+ $32.950 50+ $31.920 More Pricing... | - | Open-Style Split Bobbin | 115V, 230V | 48V | 96VA | - | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 2A | Solder, Quick Connect | 2kV | 186-187 Series | ||||||
Each | 1+ $27.430 5+ $26.080 10+ $24.720 25+ $23.660 50+ $22.910 More Pricing... | - | Open-Style Dual Bobbin | 115V | 18V | 27VA | - | - | 60Hz | Single Primary, Single Secondary | 1.5A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $251.940 5+ $242.420 10+ $232.880 25+ $223.070 | - | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 600V, 5V, 6.3V | 150VA | - | - | 50Hz / 60Hz | Universal Winding | 173mA | Wire Leaded | 2kV | 300 Series | ||||||
Each | 1+ $74.580 5+ $70.820 10+ $67.070 25+ $64.260 50+ $62.210 More Pricing... | - | High Voltage | 115V | 250V, 6.3V | 45VA | - | - | 60Hz | Single Primary, Dual Secondary | 130mA | Wire Leaded | - | 261-262 Series | ||||||
Each | 1+ $212.220 5+ $203.830 10+ $195.450 25+ $183.540 50+ $177.630 | - | Tube Guitar Amplifier | 120V | 650V, 5V, 6.3V | - | - | - | 60Hz | - | 230mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $47.530 5+ $44.730 10+ $41.930 25+ $40.200 50+ $38.720 More Pricing... | - | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 18 | 80VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4.4A | Solder, Quick Connect | 4kV | 185 Series | ||||||