Chassis Mount Transformers:
1,518 Products FoundFind a huge range of Chassis Mount Transformers at Newark Electronics Canada. We stock a large selection of Chassis Mount Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Square D By Schneider Electric, Triad Magnetics, Block & Hammond Power Solutions
View
Buyer
Engineer
Manufacturer
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Max
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $948.960 5+ $937.060 10+ $925.150 | Min: 1 / Mult: 1 | - | High Voltage | 115V | 3kV | 1.2kVA | - | - | 50Hz / 60Hz | - | 400mA | Wire Leaded | - | 700 Series | |||||
Each | 1+ $194.580 5+ $182.790 10+ $170.990 25+ $167.110 50+ $164.220 More Pricing... | Min: 1 / Mult: 1 | - | Isolating | 117V | 24V | 288VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 12A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $155.200 5+ $154.720 10+ $154.250 25+ $147.910 50+ $143.170 More Pricing... | Min: 1 / Mult: 1 | - | Open-Style Dual Bobbin | 117V, 234V | 2 x 24V | 192VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 8A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $51.750 5+ $49.170 10+ $47.100 25+ $45.030 50+ $42.960 More Pricing... | Min: 1 / Mult: 1 | - | Dual Bobbin | 115V, 230V | 2 x 12V | 130VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 10.8A | Solder, Quick Connect | 4kV | VPS Series | |||||
Each | 1+ $51.170 5+ $46.350 10+ $41.520 25+ $40.980 50+ $39.660 More Pricing... | Min: 1 / Mult: 1 | - | Open-Style Dual Bobbin | 115V | 25V | 50VA | - | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $201.050 5+ $197.480 10+ $193.910 | Min: 1 / Mult: 1 | - | Open Style Control and Safety Isolating | 230V, 400V | 2 x 115V | 250VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2.2A | Spring Terminal | - | STEU Series | |||||
Each | 1+ $33.020 5+ $32.200 10+ $31.360 25+ $30.040 50+ $28.720 More Pricing... | Min: 1 / Mult: 1 | - | Split Bobbin | 115V, 230V | 2 x 12V | 50VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4.166A | Wire Leaded | 3.5kV | VPL Series | |||||
Each | 1+ $50.210 5+ $46.560 10+ $42.890 25+ $42.200 | Min: 1 / Mult: 1 | - | Open-Style Dual Bobbin | 115V | 33V | 33VA | - | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $245.910 5+ $234.460 10+ $223.000 25+ $213.590 | Min: 1 / Mult: 1 | - | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 700V, 5V, 6.3V | 187VA | - | - | 50Hz / 60Hz | Universal Winding | 201mA | Wire Leaded | 2kV | 300 Series | |||||
Each | 1+ $41.690 5+ $40.080 10+ $38.470 25+ $36.740 50+ $35.090 More Pricing... | Min: 1 / Mult: 1 | - | Class 2 Energy Limiting | 120V | 12V | 40VA | - | - | 60Hz | Single Primary, Single Secondary | 3.33A | Wire Leaded | - | BP Series | |||||
Each | 1+ $158.590 5+ $156.490 10+ $154.380 25+ $149.970 50+ $145.860 More Pricing... | Min: 1 / Mult: 1 | - | Tube Guitar Amplifier | 120V | 660V, 6.3V, 5V | - | - | - | 60Hz | - | 138mA | Wire Leaded | - | 290 Series | |||||
Each | 1+ $212.840 5+ $203.180 10+ $193.510 25+ $185.350 | Min: 1 / Mult: 1 | - | Tube Guitar Amplifier | 120V | 660V, 6.5V | - | - | - | 60Hz | - | 276mA | Wire Leaded | - | 290 Series | |||||
Each | 1+ $29.710 5+ $27.960 10+ $26.190 25+ $25.610 50+ $25.140 More Pricing... | Min: 1 / Mult: 1 | - | Class 2 Energy Limiting | 120V | 10V | 12VA | - | - | 60Hz | Single Primary, Single Secondary | 1.2A | Wire Leaded | - | BA-C-D-E Series | |||||
Each | 1+ $35.770 5+ $35.000 10+ $34.230 25+ $33.100 50+ $32.390 More Pricing... | Min: 1 / Mult: 1 | - | Open-Style Split Bobbin | 115V, 230V | 16V | 56VA | - | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 3.5A | Solder, Quick Connect | 2kV | 186-187 Series | |||||
Each | 1+ $31.070 5+ $28.990 10+ $26.890 25+ $26.160 50+ $25.590 More Pricing... | Min: 1 / Mult: 1 | - | Isolating | 117V | 12.6V | 18.9VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 1.5A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $191.990 5+ $182.680 10+ $173.360 25+ $166.330 50+ $160.990 | Min: 1 / Mult: 1 | - | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 600V, 5V, 6.3V | 98VA | - | - | 50Hz / 60Hz | Universal Winding | 115mA | Wire Leaded | 2kV | 300 Series | |||||
Each | 1+ $213.470 5+ $203.820 10+ $194.160 25+ $185.990 | Min: 1 / Mult: 1 | - | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 360V, 5V | 119VA | - | - | 50Hz / 60Hz | Universal Winding | 288mA | Wire Leaded | 2kV | 300 Series | |||||
Each | 1+ $90.190 5+ $88.690 10+ $87.180 25+ $81.170 50+ $75.160 | Min: 1 / Mult: 1 | - | Open-Style Dual Bobbin | 115V | 18V | 180VA | - | - | 60Hz | Single Primary, Single Secondary | 10A | Wire Leaded | 2kV | 165 Series | |||||
Each | 1+ $150.580 5+ $146.910 10+ $143.240 25+ $137.880 50+ $133.470 More Pricing... | Min: 1 / Mult: 1 | - | Isolating | 115V | 115V | 100VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 171 Series | |||||
Each | 1+ $41.580 5+ $38.260 10+ $34.930 25+ $34.110 50+ $33.460 More Pricing... | Min: 1 / Mult: 1 | - | Open-Style Dual Bobbin | 115V | 36V | 5.4VA | - | - | 60Hz | Single Primary, Single Secondary | 150mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $497.320 5+ $488.520 10+ $479.720 25+ $457.430 | Min: 1 / Mult: 1 | - | Isolating | 115V | 115V | 1kVA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 171 Series | |||||
Each | 1+ $29.600 5+ $28.220 10+ $27.350 25+ $26.910 50+ $26.480 More Pricing... | Min: 1 / Mult: 1 | - | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 18 | 25VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.4A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $176.600 5+ $167.170 10+ $157.710 25+ $152.610 50+ $147.840 | Min: 1 / Mult: 1 | - | High Voltage | 117V | 720V | 137VA | - | - | 50Hz / 60Hz | Single Primary, Dual Secondary | 138mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ $80.550 5+ $78.900 10+ $77.230 25+ $74.010 50+ $71.640 More Pricing... | Min: 1 / Mult: 1 | - | Open-Style Dual Bobbin | 115V | 5V | 100VA | - | - | 60Hz | Single Primary, Single Secondary | 20A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $42.920 5+ $41.660 10+ $40.400 25+ $38.440 50+ $37.000 More Pricing... | Min: 1 / Mult: 1 | - | Class 2 Energy Limiting | 120V | 14V | 40VA | - | - | 60Hz | Single Primary, Single Secondary | 2.86A | Wire Leaded | - | BP Series |