300P Series Chassis Mount Transformers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Potted High Voltage | 100V, 110V, 120V, 200V, 220V, 240V | 800V, 5V, 6.3V | 171VA | 50Hz / 60Hz | Universal Winding | 155mA | Wire Leaded | 2kV | 300P Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Potted High Voltage | 100V, 110V, 120V, 200V, 220V, 240V | 750V | 200VA | 50Hz / 60Hz | Universal Winding | 201mA | Wire Leaded | 2kV | 300P Series |