700 Series Chassis Mount Transformers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Current Rating
Transformer Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | High Voltage | 115V | 850V | 130VA | 50Hz / 60Hz | 215mA | Wire Leaded | 700 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | High Voltage | 115V | 3kV | 1.2kVA | 50Hz / 60Hz | 400mA | Wire Leaded | 700 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | High Voltage | 115V | 1.79kV | 312VA | 50Hz / 60Hz | 175mA | Wire Leaded | 700 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | High Voltage | 115V | 2kV | 210VA | 50Hz / 60Hz | 175mA | Wire Leaded | 700 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | High Voltage | 115V | 35V | 1.4kVA | 50Hz / 60Hz | 400mA | Wire Leaded | 700 Series |