Class 2 Energy Limiting Chassis Mount Transformers:
49 Products FoundFind a huge range of Class 2 Energy Limiting Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as Industrial Control, Isolating, Open-Style Dual Bobbin & Open Style Control and Safety Isolating Chassis Mount Transformers from the worlds top manufacturers including: Triad Magnetics, Hammond, Edwards Signaling Products & TE Connectivity - Productsunlimited
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.640 5+ $25.570 10+ $24.470 25+ $23.470 50+ $22.160 More Pricing... | Class 2 Energy Limiting | 120V | 24V | 20VA | 60Hz | Single Primary, Single Secondary | 833mA | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $36.240 5+ $34.820 10+ $33.390 25+ $32.660 50+ $31.500 More Pricing... | Class 2 Energy Limiting | 120V | 24V | 40VA | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BP Series | ||||||
Each | 1+ $34.360 5+ $31.680 10+ $29.010 25+ $27.960 50+ $24.700 More Pricing... | Class 2 Energy Limiting | 120V | 24V | 40VA | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $28.970 5+ $28.970 10+ $28.960 25+ $28.940 50+ $24.720 More Pricing... | Class 2 Energy Limiting | 208V, 240V | 24V | 40VA | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $24.130 5+ $23.940 10+ $23.760 25+ $22.220 50+ $21.310 More Pricing... | Class 2 Energy Limiting | 120V | 12V | 20VA | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $28.330 5+ $27.830 10+ $27.320 25+ $24.870 50+ $23.360 More Pricing... | Class 2 Energy Limiting | 120V | 12V | 20VA | 60Hz | Single Primary, Single Secondary | 1.67A | - | - | BP Series | ||||||
Each | 1+ $24.610 5+ $24.300 10+ $23.980 25+ $23.680 50+ $23.370 | Class 2 Energy Limiting | 120V | 24V | 40VA | 50Hz / 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | TCT Series | ||||||
Each | 1+ $26.410 5+ $25.000 10+ $23.560 25+ $22.870 50+ $22.220 More Pricing... | Class 2 Energy Limiting | 120V | 16.5V | 40VA | 60Hz | Single Primary, Single Secondary | 2.42A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $30.830 5+ $30.310 10+ $29.780 25+ $29.250 | Class 2 Energy Limiting | 120V, 208V, 240V | 24V | 50VA | 50Hz / 60Hz | - | 2.08A | Solder Lug | - | TCT Series | ||||||
Each | 1+ $34.840 5+ $34.210 10+ $33.570 25+ $31.820 50+ $30.790 More Pricing... | Class 2 Energy Limiting | 120V | 18V | 40VA | 60Hz | Single Primary, Single Secondary | 2.22A | Wire Leaded | - | BP Series | ||||||
Each | 1+ $25.440 5+ $24.700 10+ $23.950 25+ $22.880 50+ $22.120 More Pricing... | Class 2 Energy Limiting | 120V | 24V | 20VA | 60Hz | Single Primary, Single Secondary | 830mA | - | - | BP Series | ||||||
Each | 1+ $34.840 5+ $34.160 10+ $33.450 25+ $32.020 50+ $30.890 More Pricing... | Class 2 Energy Limiting | 120V | 16V | 40VA | 60Hz | Single Primary, Single Secondary | 2.5A | Wire Leaded | - | BP Series | ||||||
Each | 1+ $25.720 5+ $25.120 10+ $24.510 25+ $23.650 50+ $22.810 More Pricing... | Class 2 Energy Limiting | 120V | 16V | 20VA | 60Hz | Single Primary, Single Secondary | 1.25A | - | - | BP Series | ||||||
Each | 1+ $96.390 5+ $91.550 10+ $86.700 25+ $83.070 50+ $80.400 More Pricing... | Class 2 Energy Limiting | 120V | 16V | 75VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4.68A | Wire Leaded | - | BF Series | ||||||
Each | 1+ $32.570 5+ $30.190 10+ $27.800 25+ $25.230 50+ $24.450 More Pricing... | Class 2 Energy Limiting | 120V | 18V | 20VA | 60Hz | Single Primary, Single Secondary | 1.11A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $26.140 5+ $24.800 10+ $23.450 25+ $22.200 50+ $21.470 More Pricing... | Class 2 Energy Limiting | 120V | 24V | 12VA | 60Hz | Single Primary, Single Secondary | 500mA | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $43.320 5+ $42.540 10+ $41.750 25+ $39.800 50+ $35.480 More Pricing... | Class 2 Energy Limiting | 120V | 12V | 40VA | 60Hz | Single Primary, Single Secondary | 3.33A | Wire Leaded | - | BP Series | ||||||
Each | 1+ $26.120 5+ $24.790 10+ $23.450 25+ $22.200 50+ $21.470 More Pricing... | Class 2 Energy Limiting | 120V | 10V | 12VA | 60Hz | Single Primary, Single Secondary | 1.2A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $45.090 5+ $43.720 10+ $42.330 25+ $40.260 50+ $38.740 More Pricing... | Class 2 Energy Limiting | 120V | 14V | 40VA | 60Hz | Single Primary, Single Secondary | 2.86A | Wire Leaded | - | BP Series | ||||||
Each | 1+ $25.890 5+ $24.620 10+ $23.330 25+ $22.090 50+ $21.370 More Pricing... | Class 2 Energy Limiting | 120V | 10V | 5VA | 60Hz | Single Primary, Single Secondary | 500mA | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $21.650 5+ $21.220 10+ $20.780 25+ $20.130 50+ $20.020 More Pricing... | Class 2 Energy Limiting | 120V | 14V | 20VA | 60Hz | Single Primary, Single Secondary | 1.43A | - | - | BP Series | ||||||
Each | 1+ $92.080 5+ $89.030 10+ $85.960 25+ $83.070 50+ $80.400 More Pricing... | Class 2 Energy Limiting | 120V | 24V | 75VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3.13A | Wire Leaded | - | BF Series | ||||||
Each | 1+ $24.890 5+ $24.440 10+ $24.000 25+ $22.720 50+ $22.060 More Pricing... | Class 2 Energy Limiting | 120V | 18V | 20VA | 60Hz | Single Primary, Single Secondary | 1.11A | - | - | BP Series | ||||||
Each | 1+ $10.300 5+ $10.150 10+ $10.030 25+ $9.890 50+ $9.680 | Class 2 Energy Limiting | 240V | 12V | 2.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 208mA | Solder, Quick Connect | 1.5kV | - | ||||||
Each | 1+ $26.160 5+ $25.720 10+ $25.260 25+ $24.820 50+ $24.360 More Pricing... | Class 2 Energy Limiting | 120V, 240V | 24V | 40VA | 50Hz / 60Hz | Single Primary, Single Secondary | 1.67A | Solder Lug | - | TCT Series | ||||||