Open-Style Split Bobbin Chassis Mount Transformers:

18 Products Found
Find a huge range of Open-Style Split Bobbin Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as Industrial Control, Isolating, Open-Style Dual Bobbin & Open Style Control and Safety Isolating Chassis Mount Transformers from the worlds top manufacturers including: Hammond
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50H6507

RoHS

Each
1+
$22.930
5+
$21.100
10+
$19.270
25+
$18.440
50+
$18.140
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
24V
12VA
50Hz / 60Hz
Dual Primary, Single Secondary
500mA
Solder, Quick Connect
2kV
186-187 Series
50H6537

RoHS

Each
1+
$42.250
5+
$41.550
10+
$40.870
25+
$40.220
50+
$39.580
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
24V
96VA
50Hz / 60Hz
Dual Primary, Single Secondary
4A
Solder, Quick Connect
2kV
186-187 Series
50H6540

RoHS

Each
1+
$42.650
5+
$39.670
10+
$36.700
25+
$34.820
50+
$33.960
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
48V
96VA
50Hz / 60Hz
Dual Primary, Single Secondary
2A
Solder, Quick Connect
2kV
186-187 Series
50H6523

RoHS

Each
1+
$31.280
5+
$30.750
10+
$30.250
25+
$29.780
50+
$29.310
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
12.6V
50.4VA
50Hz / 60Hz
Dual Primary, Single Secondary
4A
Solder, Quick Connect
2kV
186-187 Series
50H6538

RoHS

Each
1+
$42.250
5+
$41.550
10+
$40.870
25+
$40.220
50+
$39.580
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
28V
100VA
50Hz / 60Hz
Dual Primary, Single Secondary
3.57A
Solder, Quick Connect
2kV
186-187 Series
50H6530

RoHS

Each
1+
$33.710
5+
$31.170
10+
$28.620
25+
$28.260
50+
$27.970
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
48V
57.6VA
50Hz / 60Hz
Dual Primary, Single Secondary
1.2A
Solder, Quick Connect
2kV
186-187 Series
50H6525

RoHS

Each
1+
$31.280
5+
$30.750
10+
$30.250
25+
$29.780
50+
$29.310
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
16V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
3.5A
Solder, Quick Connect
2kV
186-187 Series
50H6532

RoHS

Each
1+
$42.250
5+
$41.550
10+
$40.870
25+
$40.220
50+
$39.580
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
10V
100VA
50Hz / 60Hz
Dual Primary, Single Secondary
10A
Solder, Quick Connect
2kV
186-187 Series
50H6503

RoHS

Each
1+
$19.950
5+
$19.050
10+
$18.740
25+
$18.440
50+
$18.140
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
12.6V
12.6VA
50Hz / 60Hz
Dual Primary, Single Secondary
1A
Solder, Quick Connect
2kV
186-187 Series
50H6493

RoHS

Each
1+
$17.520
5+
$17.200
10+
$16.840
25+
$16.520
50+
$16.170
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
10V
6VA
50Hz / 60Hz
Dual Primary, Single Secondary
600mA
Solder, Quick Connect
2kV
186-187 Series
50H6513

RoHS

Each
1+
$25.260
5+
$24.020
10+
$22.770
25+
$21.830
50+
$21.150
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
12.6V
31.5VA
50Hz / 60Hz
Dual Primary, Single Secondary
2.5A
Solder, Quick Connect
2kV
186-187 Series
50H6498

RoHS

Each
1+
$20.520
5+
$19.920
10+
$19.330
25+
$17.800
50+
$17.160
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
24V
6VA
50Hz / 60Hz
Dual Primary, Single Secondary
250mA
Solder, Quick Connect
2kV
186-187 Series
50H6512

RoHS

Each
1+
$26.290
5+
$25.250
10+
$24.830
25+
$24.430
50+
$24.050
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
10V
30VA
50Hz / 60Hz
Dual Primary, Single Secondary
3A
Solder, Quick Connect
2kV
186-187 Series
50H6527

RoHS

Each
1+
$35.170
5+
$33.230
10+
$31.280
25+
$30.190
50+
$29.310
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
24V
57.6VA
50Hz / 60Hz
Dual Primary, Single Secondary
2.4A
Solder, Quick Connect
2kV
186-187 Series
50H6494

RoHS

Each
1+
$21.060
5+
$18.450
10+
$16.840
25+
$16.520
50+
$16.170
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
12.6V
6.3VA
50Hz / 60Hz
Dual Primary, Single Secondary
500mA
Solder, Quick Connect
2kV
186-187 Series
50H6504

RoHS

Each
1+
$21.760
5+
$20.100
10+
$18.740
25+
$18.440
50+
$18.140
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
120V
12VA
50Hz / 60Hz
Dual Primary, Single Secondary
100mA
Solder, Quick Connect
2kV
186-187 Series
50H6506

RoHS

Each
1+
$19.370
5+
$19.050
10+
$18.740
25+
$18.440
50+
$18.140
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
20V
12VA
50Hz / 60Hz
Dual Primary, Single Secondary
600mA
Solder, Quick Connect
2kV
186-187 Series
50H6539

RoHS

Each
1+
$46.270
5+
$43.180
10+
$42.080
25+
$41.400
50+
$40.740
More Pricing...
Min: 1 / Mult: 1
Open-Style Split Bobbin
115V, 230V
36V
100.8VA
50Hz / 60Hz
Dual Primary, Single Secondary
2.8A
Solder, Quick Connect
2kV
186-187 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS