12.6V, 25.2V Chassis Mount Transformers:
3 Products FoundFind a huge range of 12.6V, 25.2V Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 110V, 115V, 120V & 115V Chassis Mount Transformers from the worlds top manufacturers including: Hammond
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $118.030 5+ $115.860 10+ $114.460 25+ $113.360 50+ $112.270 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12.6V, 25.2V | 70.56VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.6A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $54.520 5+ $53.910 10+ $53.280 25+ $52.130 50+ $50.530 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12.6V, 25.2V | 50.4VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $52.000 5+ $51.630 10+ $51.250 25+ $50.280 50+ $49.250 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12.6V, 25.2V | 25.2VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series |