16V Chassis Mount Transformers:

16 Products Found
Find a huge range of 16V Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers from the worlds top manufacturers including: Hammond & Triad Magnetics
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92F1326

RoHS

Each
1+
$41.540
5+
$37.520
10+
$33.490
25+
$31.700
50+
$30.900
More Pricing...
Open-Style Dual Bobbin
115V
16V
8VA
60Hz
Single Primary, Single Secondary
500mA
Wire Leaded
2kV
166 Series
50H3481

RoHS

Each
1+
$96.390
5+
$91.550
10+
$86.700
25+
$83.070
50+
$80.400
More Pricing...
Class 2 Energy Limiting
120V
16V
75VA
50Hz / 60Hz
Single Primary, Single Secondary
4.68A
Wire Leaded
-
BF Series
92F1328

RoHS

Each
1+
$43.720
5+
$40.300
10+
$36.890
25+
$35.740
50+
$34.590
More Pricing...
Open-Style Dual Bobbin
115V
16V
48VA
60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2kV
166 Series
24B4313

RoHS

Each
1+
$25.720
5+
$25.120
10+
$24.510
25+
$23.650
50+
$22.810
More Pricing...
Class 2 Energy Limiting
120V
16V
20VA
60Hz
Single Primary, Single Secondary
1.25A
-
-
BP Series
73C9388

RoHS

Each
1+
$34.840
5+
$34.160
10+
$33.450
25+
$32.020
50+
$30.890
More Pricing...
Class 2 Energy Limiting
120V
16V
40VA
60Hz
Single Primary, Single Secondary
2.5A
Wire Leaded
-
BP Series
50H6525

RoHS

Each
1+
$31.390
5+
$29.400
10+
$27.400
25+
$26.510
50+
$25.760
More Pricing...
Open-Style Split Bobbin
115V, 230V
16V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
3.5A
Solder, Quick Connect
2kV
186-187 Series
96F5528

RoHS

Each
1+
$30.140
5+
$28.890
10+
$27.610
25+
$26.780
50+
$26.000
More Pricing...
Open-Style Dual Bobbin
115V
16V
35.2VA
60Hz
Single Primary, Single Secondary
2.2A
Wire Leaded
2kV
166 Series
92F1325

RoHS

Each
1+
$36.700
5+
$33.390
10+
$30.070
25+
$29.370
50+
$28.760
More Pricing...
Open-Style Dual Bobbin
115V
16V
4VA
60Hz
Single Primary, Single Secondary
250mA
Wire Leaded
2kV
166 Series
92F1327

RoHS

Each
1+
$21.280
5+
$19.980
10+
$18.660
25+
$17.520
50+
$16.990
More Pricing...
Open-Style Dual Bobbin
115V
16V
16VA
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
98F5779

RoHS

Each
1+
$15.210
5+
$14.840
10+
$14.450
25+
$14.150
Split Bobbin
115V, 230V
16V
6VA
50Hz / 60Hz
Dual Primary, Single Secondary
400mA
Solder, Quick Connect
2.5kV
-
94F8645

RoHS

Each
1+
$31.610
5+
$30.060
10+
$26.840
25+
$24.450
50+
$23.150
More Pricing...
Split Bobbin
115V, 230V
16V
30VA
50Hz / 60Hz
Dual Primary, Single Secondary
2A
Solder Lug
2.5kV
FD Series
45W1796

RoHS

Each
1+
$11.450
5+
$11.340
10+
$11.220
25+
$11.110
50+
$10.940
Split Bobbin
115V
16V
12VA
50Hz / 60Hz
Single Primary, Single Secondary
800mA
Solder Lug
2.5kV
F Series
93F9902

RoHS

Each
1+
$36.190
5+
$35.390
10+
$34.600
25+
$33.980
Split Bobbin
2 x 115V
16V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
3.5A
Solder Lug
2.5kV
FD Series
92B4667

RoHS

Each
1+
$54.710
5+
$51.030
10+
$47.760
25+
$44.510
50+
$42.120
More Pricing...
Split Bobbin
2 x 115V
16V
100VA
50Hz / 60Hz
Dual Primary, Single Secondary
6.25A
Solder Lug
2.5kV
FD Series
93F9900

RoHS

Each
1+
$21.480
Split Bobbin
115V
16V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
3.5A
Solder Lug
2.5kV
F Series
87F4424

RoHS

Date/Lot Code

Each
1+
$21.700
5+
$21.330
10+
$20.950
25+
$20.580
Split Bobbin
115V
16V
30VA
50Hz / 60Hz
Single Primary, Single Secondary
2A
Solder, Quick Connect
2.5kV
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS