250V, 6.3V Chassis Mount Transformers:
4 Products FoundFind a huge range of 250V, 6.3V Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers from the worlds top manufacturers including: Hammond
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $120.920 5+ $116.010 10+ $111.110 25+ $101.990 50+ $99.250 More Pricing... | High Voltage | 115V | 250V, 6.3V | 40VA | 60Hz | Single Primary, Dual Secondary | 115mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $74.580 5+ $70.820 10+ $67.070 25+ $64.260 50+ $62.210 More Pricing... | High Voltage | 115V | 250V, 6.3V | 45VA | 60Hz | Single Primary, Dual Secondary | 130mA | Wire Leaded | - | 261-262 Series | ||||||
Each | 1+ $156.910 5+ $150.710 10+ $144.490 25+ $134.180 50+ $130.870 More Pricing... | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 250V, 6.3V | 40VA | 50Hz / 60Hz | Universal Winding | 115mA | Wire Leaded | 2kV | 300 Series | ||||||
Each | 1+ $75.520 5+ $71.740 10+ $67.950 25+ $65.310 50+ $63.220 More Pricing... | High Voltage | 115V | 250V, 6.3V | 17.5VA | 60Hz | Single Primary, Dual Secondary | 45mA | Wire Leaded | - | 261-262 Series | ||||||