3.15V, 6.3V Chassis Mount Transformers:
5 Products FoundFind a huge range of 3.15V, 6.3V Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 110V, 115V, 120V & 115V Chassis Mount Transformers from the worlds top manufacturers including: Hammond
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.820 5+ $45.400 10+ $42.980 25+ $41.080 50+ $39.950 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 3.15V, 6.3V | 1.89VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 600mA | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $46.010 5+ $42.070 10+ $38.100 25+ $37.120 50+ $36.300 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 3.15V, 6.3V | 6.3VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $59.070 5+ $54.900 10+ $50.730 25+ $48.970 50+ $47.860 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 3.15V, 6.3V | 12.6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $58.900 5+ $57.590 10+ $56.270 25+ $54.460 50+ $52.740 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 3.15V, 6.3V | 37.8VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $44.400 5+ $43.660 10+ $42.960 25+ $42.270 50+ $41.610 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 3.15V, 6.3V | 3.78VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.2A | Wire Leaded | 2kV | 266 Series |