700V Chassis Mount Transformers:
2 Products FoundFind a huge range of 700V Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers from the worlds top manufacturers including: Hammond
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $197.910 5+ $187.040 10+ $176.170 25+ $171.070 50+ $166.780 More Pricing... | High Voltage | 117V | 700V | 101VA | 50Hz / 60Hz | Single Primary, Single Secondary | 103mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $200.720 5+ $188.680 10+ $176.660 25+ $173.810 50+ $170.600 More Pricing... | High Voltage | 117V | 700V | 101VA | 50Hz / 60Hz | Single Primary, Single Secondary | 103mA | Wire Leaded | 2kV | 200 Series | ||||||