9 Product Results Found for "industrial-communication"
Find a huge range of Chassis Mount Transformers at Newark Electronics Canada. We stock a large selection of Chassis Mount Transformers, including new and most popular products from the world's top manufacturers including: Hammond
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.640 5+ $25.570 10+ $24.470 25+ $23.470 50+ $22.160 More Pricing... | Class 2 Energy Limiting | 120V | 24V | 20VA | 60Hz | Single Primary, Single Secondary | 833mA | Wire Leaded | BA-C-D-E Series | ||||||
Each | 1+ $25.440 5+ $24.700 10+ $23.950 25+ $22.880 50+ $22.120 More Pricing... | Class 2 Energy Limiting | 120V | 24V | 20VA | 60Hz | Single Primary, Single Secondary | 830mA | - | BP Series | ||||||
Each | 1+ $96.390 5+ $91.550 10+ $86.700 25+ $83.070 50+ $80.400 More Pricing... | Class 2 Energy Limiting | 120V | 16V | 75VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4.68A | Wire Leaded | BF Series | ||||||
Each | 1+ $25.720 5+ $25.120 10+ $24.510 25+ $23.650 50+ $22.810 More Pricing... | Class 2 Energy Limiting | 120V | 16V | 20VA | 60Hz | Single Primary, Single Secondary | 1.25A | - | BP Series | ||||||
Each | 1+ $26.140 5+ $24.800 10+ $23.450 25+ $22.200 50+ $21.470 More Pricing... | Class 2 Energy Limiting | 120V | 24V | 12VA | 60Hz | Single Primary, Single Secondary | 500mA | Wire Leaded | BA-C-D-E Series | ||||||
Each | 1+ $26.120 5+ $24.790 10+ $23.450 25+ $22.200 50+ $21.470 More Pricing... | Class 2 Energy Limiting | 120V | 10V | 12VA | 60Hz | Single Primary, Single Secondary | 1.2A | Wire Leaded | BA-C-D-E Series | ||||||
Each | 1+ $21.650 5+ $21.220 10+ $20.780 25+ $20.130 50+ $20.020 More Pricing... | Class 2 Energy Limiting | 120V | 14V | 20VA | 60Hz | Single Primary, Single Secondary | 1.43A | - | BP Series | ||||||
Each | 1+ $92.080 5+ $89.030 10+ $85.960 25+ $83.070 50+ $80.400 More Pricing... | Class 2 Energy Limiting | 120V | 24V | 75VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3.13A | Wire Leaded | BF Series | ||||||
Each | 1+ $24.890 5+ $24.440 10+ $24.000 25+ $22.720 50+ $22.060 More Pricing... | Class 2 Energy Limiting | 120V | 18V | 20VA | 60Hz | Single Primary, Single Secondary | 1.11A | - | BP Series | ||||||