40A Current Sensing Transformers:

23 Products Found
Find a huge range of 40A Current Sensing Transformers at Newark Electronics Canada. We stock a wide range of Current Sensing Transformers, such as 10A, 15A, 20A & 7A Current Sensing Transformers from the worlds top manufacturers including: Bourns & TDK
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Primary Current
ET Constant
Frequency Range
DC Resistance Secondary
DC Resistance Primary
Transformer Mounting
Transformer Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH4166

RoHS

Date/Lot Code

Each
1+
$5.560
10+
$5.120
25+
$4.970
50+
$4.840
100+
$4.720
1:50
1.4mH
40A
124Vµs
50kHz to 500kHz
0.4ohm
280ohm
Surface Mount
Gull Wing
B82801C Series
47AK6838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.430
10+
$6.830
25+
$6.590
50+
$6.430
100+
$6.270
1:40
1.36mH
40A
101.6Vµs
1MHz
560mohm
1mohm
Surface Mount
Gull Wing
PCS Series
47AK6842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.430
10+
$6.820
25+
$6.590
50+
$6.430
100+
$6.260
More Pricing...
1:80
5.44mH
40A
203.2Vµs
1MHz
1.15ohm
1mohm
Surface Mount
Gull Wing
PCS Series
78AK9247

RoHS

Date/Lot Code

Each
1+
$7.670
10+
$7.000
25+
$6.470
50+
$6.470
100+
$6.460
More Pricing...
100:1
3.1mH
40A
360Vµs
200kHz to 3MHz
-
0.47ohm
Through Hole
PC Pin
0556xx Series
78AK9243

RoHS

Date/Lot Code

Each
1+
$10.950
1500:1
67.5H
40A
9500Vµs
50Hz
-
52ohm
Through Hole
PC Pin
0556xx Series
78AK9235

RoHS

Date/Lot Code

Each
1+
$7.450
100:1
24mH
40A
360Vµs
10kHz to 300kHz
-
0.47ohm
Through Hole
PC Pin
0556xx Series
78AK9244

RoHS

Date/Lot Code

Each
1+
$11.700
2000:1
120H
40A
12700Vµs
50Hz
-
100ohm
Through Hole
PC Pin
0556xx Series
78AK9242

RoHS

Date/Lot Code

Each
1+
$12.280
10+
$11.800
25+
$11.710
50+
$11.680
100+
$11.520
More Pricing...
1000:1
30H
40A
6400Vµs
50Hz
-
25ohm
Through Hole
PC Pin
0556xx Series
78AK9239

RoHS

Date/Lot Code

Each
1+
$7.790
500:1
600mH
40A
1785Vµs
10kHz to 300kHz
-
9.4ohm
Through Hole
PC Pin
0556xx Series
78AK9245

RoHS

Date/Lot Code

Each
1+
$11.800
2500:1
187.5H
40A
15900Vµs
50Hz
-
135ohm
Through Hole
PC Pin
0556xx Series
78AK9248

RoHS

Date/Lot Code

Each
1+
$7.970
10+
$7.300
25+
$6.670
50+
$6.670
100+
$6.660
More Pricing...
200:1
12.4mH
40A
715Vµs
200kHz to 3MHz
-
1.8ohm
Through Hole
PC Pin
0556xx Series
78AK9234

RoHS

Date/Lot Code

Each
1+
$9.650
10+
$9.430
25+
$9.230
50+
$9.050
100+
$8.480
More Pricing...
50:1
6mH
40A
180Vµs
10kHz to 300kHz
-
0.14ohm
Through Hole
PC Pin
0556xx Series
78AK9236

RoHS

Date/Lot Code

Each
1+
$8.660
10+
$7.820
25+
$7.270
50+
$7.270
100+
$7.260
More Pricing...
200:1
96mH
40A
715Vµs
10kHz to 300kHz
-
1.8ohm
Through Hole
PC Pin
0556xx Series
78AK9241

RoHS

Date/Lot Code

Each
1+
$8.260
1000:1
2.4H
40A
3570Vµs
10kHz to 300kHz
-
35ohm
Through Hole
PC Pin
0556xx Series
78AK9240

RoHS

Date/Lot Code

Each
1+
$8.160
600:1
864mH
40A
2140Vµs
10kHz to 300kHz
-
13.5ohm
Through Hole
PC Pin
0556xx Series
78AK9238

RoHS

Date/Lot Code

Each
1+
$9.520
10+
$9.320
25+
$9.120
50+
$8.930
100+
$8.420
More Pricing...
400:1
384mH
40A
1430Vµs
10kHz to 300kHz
-
5.7ohm
Through Hole
PC Pin
0556xx Series
78AK9237

RoHS

Date/Lot Code

Each
1+
$10.690
10+
$10.460
25+
$10.220
50+
$9.980
100+
$9.110
More Pricing...
300:1
216mH
40A
1070Vµs
10kHz to 300kHz
-
3.4ohm
Through Hole
PC Pin
0556xx Series
78AK9246

RoHS

Date/Lot Code

Each
1+
$9.620
10+
$8.320
25+
$7.430
50+
$7.130
100+
$6.840
More Pricing...
50:1
770µH
40A
180Vµs
200kHz to 3MHz
-
0.14ohm
Through Hole
PC Pin
0556xx Series
02AC3520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.380
10+
$4.020
25+
$3.870
50+
$3.770
100+
$3.420
More Pricing...
1:200
22.4mH
40A
496Vµs
50kHz to 500kHz
200ohm
280ohm
Surface Mount
Gull Wing
B82801C Series
92AH4168

RoHS

Date/Lot Code

Each
1+
$4.690
10+
$4.330
25+
$4.080
50+
$3.900
100+
$3.730
More Pricing...
1:150
12.6mH
40A
372Vµs
50kHz to 500kHz
2.2ohm
280ohm
Surface Mount
Gull Wing
B82801C Series
47AK6845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.040
10+
$6.630
25+
$6.220
50+
$5.930
100+
$5.680
1:150
19.2mH
40A
381Vµs
1MHz
2.25ohm
1mohm
Surface Mount
Gull Wing
PCS Series
47AK6846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.450
1:200
34mH
40A
508Vµs
1MHz
4.06ohm
1mohm
Surface Mount
Gull Wing
PCS Series
47AK6840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.540
1:60
3.06mH
40A
152.4Vµs
1MHz
850mohm
1mohm
Surface Mount
Gull Wing
PCS Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS