New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. Current Sensing Transformers
                                                                                                  4. 0556xx Series Current Sensing Transformers

                                                                                                  0556xx Series Current Sensing Transformers:

                                                                                                  15 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Turns Ratio
                                                                                                  Inductance
                                                                                                  Primary Current
                                                                                                  ET Constant
                                                                                                  Frequency Range
                                                                                                  DC Resistance Primary
                                                                                                  Transformer Mounting
                                                                                                  Transformer Terminals
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  055663
                                                                                                  BOURNS 055663
                                                                                                  78AK9247

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.670
                                                                                                  10+
                                                                                                  $7.000
                                                                                                  25+
                                                                                                  $6.470
                                                                                                  50+
                                                                                                  $6.470
                                                                                                  100+
                                                                                                  $6.460
                                                                                                  More Pricing...
                                                                                                  100:1
                                                                                                  3.1mH
                                                                                                  40A
                                                                                                  360Vµs
                                                                                                  200kHz to 3MHz
                                                                                                  0.47ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055659
                                                                                                  BOURNS 055659
                                                                                                  78AK9243

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $10.950
                                                                                                  1500:1
                                                                                                  67.5H
                                                                                                  40A
                                                                                                  9500Vµs
                                                                                                  50Hz
                                                                                                  52ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055651
                                                                                                  BOURNS 055651
                                                                                                  78AK9235

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.450
                                                                                                  100:1
                                                                                                  24mH
                                                                                                  40A
                                                                                                  360Vµs
                                                                                                  10kHz to 300kHz
                                                                                                  0.47ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055660
                                                                                                  BOURNS 055660
                                                                                                  78AK9244

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $11.700
                                                                                                  2000:1
                                                                                                  120H
                                                                                                  40A
                                                                                                  12700Vµs
                                                                                                  50Hz
                                                                                                  100ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055658
                                                                                                  BOURNS 055658
                                                                                                  78AK9242

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $12.280
                                                                                                  10+
                                                                                                  $11.800
                                                                                                  25+
                                                                                                  $11.710
                                                                                                  50+
                                                                                                  $11.680
                                                                                                  100+
                                                                                                  $11.520
                                                                                                  More Pricing...
                                                                                                  1000:1
                                                                                                  30H
                                                                                                  40A
                                                                                                  6400Vµs
                                                                                                  50Hz
                                                                                                  25ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055655
                                                                                                  BOURNS 055655
                                                                                                  78AK9239

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.790
                                                                                                  500:1
                                                                                                  600mH
                                                                                                  40A
                                                                                                  1785Vµs
                                                                                                  10kHz to 300kHz
                                                                                                  9.4ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055661
                                                                                                  BOURNS 055661
                                                                                                  78AK9245

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $11.800
                                                                                                  2500:1
                                                                                                  187.5H
                                                                                                  40A
                                                                                                  15900Vµs
                                                                                                  50Hz
                                                                                                  135ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055664
                                                                                                  BOURNS 055664
                                                                                                  78AK9248

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.970
                                                                                                  10+
                                                                                                  $7.300
                                                                                                  25+
                                                                                                  $6.670
                                                                                                  50+
                                                                                                  $6.670
                                                                                                  100+
                                                                                                  $6.660
                                                                                                  More Pricing...
                                                                                                  200:1
                                                                                                  12.4mH
                                                                                                  40A
                                                                                                  715Vµs
                                                                                                  200kHz to 3MHz
                                                                                                  1.8ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055650
                                                                                                  BOURNS 055650
                                                                                                  78AK9234

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $9.650
                                                                                                  10+
                                                                                                  $9.430
                                                                                                  25+
                                                                                                  $9.230
                                                                                                  50+
                                                                                                  $9.050
                                                                                                  100+
                                                                                                  $8.480
                                                                                                  More Pricing...
                                                                                                  50:1
                                                                                                  6mH
                                                                                                  40A
                                                                                                  180Vµs
                                                                                                  10kHz to 300kHz
                                                                                                  0.14ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055652
                                                                                                  BOURNS 055652
                                                                                                  78AK9236

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.660
                                                                                                  10+
                                                                                                  $7.820
                                                                                                  25+
                                                                                                  $7.270
                                                                                                  50+
                                                                                                  $7.270
                                                                                                  100+
                                                                                                  $7.260
                                                                                                  More Pricing...
                                                                                                  200:1
                                                                                                  96mH
                                                                                                  40A
                                                                                                  715Vµs
                                                                                                  10kHz to 300kHz
                                                                                                  1.8ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055657
                                                                                                  BOURNS 055657
                                                                                                  78AK9241

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.260
                                                                                                  1000:1
                                                                                                  2.4H
                                                                                                  40A
                                                                                                  3570Vµs
                                                                                                  10kHz to 300kHz
                                                                                                  35ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055656
                                                                                                  BOURNS 055656
                                                                                                  78AK9240

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.160
                                                                                                  600:1
                                                                                                  864mH
                                                                                                  40A
                                                                                                  2140Vµs
                                                                                                  10kHz to 300kHz
                                                                                                  13.5ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055654
                                                                                                  BOURNS 055654
                                                                                                  78AK9238

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $9.520
                                                                                                  10+
                                                                                                  $9.320
                                                                                                  25+
                                                                                                  $9.120
                                                                                                  50+
                                                                                                  $8.930
                                                                                                  100+
                                                                                                  $8.420
                                                                                                  More Pricing...
                                                                                                  400:1
                                                                                                  384mH
                                                                                                  40A
                                                                                                  1430Vµs
                                                                                                  10kHz to 300kHz
                                                                                                  5.7ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055653
                                                                                                  BOURNS 055653
                                                                                                  78AK9237

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $10.690
                                                                                                  10+
                                                                                                  $10.460
                                                                                                  25+
                                                                                                  $10.220
                                                                                                  50+
                                                                                                  $9.980
                                                                                                  100+
                                                                                                  $9.110
                                                                                                  More Pricing...
                                                                                                  300:1
                                                                                                  216mH
                                                                                                  40A
                                                                                                  1070Vµs
                                                                                                  10kHz to 300kHz
                                                                                                  3.4ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  055662
                                                                                                  BOURNS 055662
                                                                                                  78AK9246

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  1. CURRENT SENS TRANSFORMER
                                                                                                  2. 40A
                                                                                                  3. TH ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $9.620
                                                                                                  10+
                                                                                                  $8.320
                                                                                                  25+
                                                                                                  $7.430
                                                                                                  50+
                                                                                                  $7.130
                                                                                                  100+
                                                                                                  $6.840
                                                                                                  More Pricing...
                                                                                                  50:1
                                                                                                  770µH
                                                                                                  40A
                                                                                                  180Vµs
                                                                                                  200kHz to 3MHz
                                                                                                  0.14ohm
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  0556xx Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-15 of 15 items