New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Ethernet & LAN Transformers
                                                                                                  Print Page

                                                                                                  ALT4532M-201-T001

                                                                                                  Ethernet & LAN Transformer, 10/100/1000 Base-T, 1CT:1CT, 200 µH, Surface Mount

                                                                                                  TDK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TDK ALT4532M-201-T001
                                                                                                  TDK ALT4532M-201-T001
                                                                                                  TDK ALT4532M-201-T001
                                                                                                  ManufacturerTDK
                                                                                                  Manufacturer Part NoALT4532M-201-T001
                                                                                                  Newark Part No.88W4219
                                                                                                  Product RangeALT Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TDK
                                                                                                  ManufacturerTDK
                                                                                                  Manufacturer Part NoALT4532M-201-T001
                                                                                                  Newark Part No.88W4219
                                                                                                  Product RangeALT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Turns Ratio1CT:1CT
                                                                                                  Compatible With10/100/1000 Base-T
                                                                                                  Isolation Voltage-
                                                                                                  No. of Ports-
                                                                                                  Product RangeALT Series
                                                                                                  Inductance200µH
                                                                                                  Transformer MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Alternatives for ALT4532M-201-T001

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The ALT4532M-201-T001 is a 200µH SMD Pulse Transformer which has high-quality product that uses auto winding and compatible with 10BASE-T, 100BASE-TX and 1000BASE-T. This transformer is designed for LAN interface.

                                                                                                  • 35pF at 100kHz Maximum inter-winding stray capacitance

                                                                                                  Applications

                                                                                                  Consumer Electronics, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Turns Ratio

                                                                                                  1CT:1CT

                                                                                                  Isolation Voltage

                                                                                                  -

                                                                                                  Product Range

                                                                                                  ALT Series

                                                                                                  Transformer Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Compatible With

                                                                                                  10/100/1000 Base-T

                                                                                                  No. of Ports

                                                                                                  -

                                                                                                  Inductance

                                                                                                  200µH

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate