Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoART-B22-D125/SP3
Newark Part No.64AH2557
Product RangeART Series
Your Part Number
No Longer Available
Product Information
ManufacturerLEM
Manufacturer Part NoART-B22-D125/SP3
Newark Part No.64AH2557
Product RangeART Series
Technical Datasheet
Sensor Output Type-
CT ConstructionSplit Core
Current Ratio-
Supply Voltage DC Min-
Supply Voltage DC Max-
Accuracy ClassClass 0.5
Power Rating-
Current Measuring Range DC-
Current Measuring Range AC-
Window Diameter-
Frequency Range50Hz / 60Hz
Response Time-
Transformer MountingCable Mount
Accuracy %-
Transformer Terminals-
Transformer ApplicationsMetering
Primary Current-
Secondary Current Nom-
Product RangeART Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
-
Current Ratio
-
Supply Voltage DC Max
-
Power Rating
-
Current Measuring Range AC
-
Frequency Range
50Hz / 60Hz
Transformer Mounting
Cable Mount
Transformer Terminals
-
Primary Current
-
Product Range
ART Series
CT Construction
Split Core
Supply Voltage DC Min
-
Accuracy Class
Class 0.5
Current Measuring Range DC
-
Window Diameter
-
Response Time
-
Accuracy %
-
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate