8 Product Results Found for "HAMMOND"
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $134.860 5+ $128.080 10+ $121.310 25+ $116.580 50+ $112.860 More Pricing... | - | Toroidal | 600:5 | 600:5 | - | Class 1 | 20VA | - | 3.5mm | - | Chassis Mount | Lug | Metering & Protection | 600A | 5A | CT Series | ||||||
Each | 1+ $101.390 5+ $96.260 10+ $91.140 25+ $88.090 50+ $85.290 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $119.850 5+ $113.380 10+ $106.900 25+ $101.130 50+ $98.920 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $155.290 5+ $151.400 10+ $147.510 25+ $146.070 50+ $143.530 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $103.130 5+ $98.890 10+ $94.630 25+ $89.490 50+ $88.460 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $41.620 5+ $41.260 10+ $40.880 25+ $39.330 50+ $38.240 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $111.660 5+ $106.020 10+ $100.340 25+ $93.660 50+ $91.620 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $41.860 5+ $38.760 10+ $35.660 25+ $34.500 50+ $33.390 More Pricing... | 20A | Channel Frame | - | - | 40Hz | Class 1 | - | 1kHz | - | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering | 20A | 5A | CT5 Series | ||||||