84 Product Results Found for "INDUSTRIAL WIRE"
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CROMPTON | Each | 1+ $79.030 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | |||||
42M3925 | TE CONNECTIVITY - CROMPTON | Each | 1+ $98.110 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | ||||
73K5453 | TE CONNECTIVITY - CROMPTON | Each | 1+ $98.110 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 5RL Series | ||||
42M3924 | TE CONNECTIVITY - CROMPTON | Each | 1+ $80.680 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | ||||
73K4600 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | AL Series | ||||
42M3968 | TE CONNECTIVITY - CROMPTON | Each | 1+ $113.580 | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | 50Hz | Class 1 | 40VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.2kA | 5A | 6RL Series | ||||
42M4049 | TE CONNECTIVITY - CROMPTON | Each | 1+ $106.690 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | 50Hz | Class 1 | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 76RL Series | ||||
42M4071 | TE CONNECTIVITY - CROMPTON | Each | 1+ $269.830 | 2.5kA | ANSI Rated Window Type | 2500:5 | 2500:5 | 50Hz | Class 1 | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 2.5kA | 5A | 8RL Series | ||||
42M4010 | TE CONNECTIVITY - CROMPTON | Each | 1+ $131.430 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 7RL Series | ||||
74K0433 | INSTRUMENT TRANSFORMER | Each | 1+ $123.340 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 1 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | AL Series | ||||
Each | 1+ $417.910 5+ $399.980 10+ $389.220 25+ $378.460 | 250A | True RMS AC | - | - | 40Hz | Class 2 | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 250A | 20mA | A82 Series | ||||||
73K5449 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 5RL Series | ||||
CARLO GAVAZZI | Each | 5+ $134.880 10+ $131.250 25+ $127.620 | 5A | 1-Phase | - | - | 40Hz | - | - | 1kHz | 10.5mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | MI Series | |||||
73K5112 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | 50Hz | Class 1.5 | 2VA | 400Hz | 24mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 15RL Series | ||||
96F1354 | Each | 1+ $506.950 5+ $408.830 10+ $392.480 25+ $374.080 | 100A | True RMS AC | - | - | 40Hz | Class 2 | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | 20mA | A82 Series | |||||
42M3966 | TE CONNECTIVITY - CROMPTON | Each | 1+ $115.920 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 2 | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | 6RL Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 50A | Donut | 50:5 | 50:5 | 50Hz | Class 1.5 | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | - | ||||||
42M3927 | TE CONNECTIVITY - CROMPTON | Each | 1+ $108.600 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | 50Hz | Class 1 | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 5RL Series | ||||
73K4605 | INSTRUMENT TRANSFORMER | Each | 1+ $123.340 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | 50Hz | Class 2 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 75A | 5A | AL Series | ||||
42M4001 | TE CONNECTIVITY - CROMPTON | Each | 1+ $133.540 | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | 50Hz | Class 1 | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.2kA | 5A | 7RL Series | ||||
42M4000 | TE CONNECTIVITY - CROMPTON | Each | 1+ $131.430 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 2 | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | 7RL Series | ||||
73K5444 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RBL Series | ||||
73K5450 | INSTRUMENT TRANSFORMER | Each | 1+ $105.300 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | ||||
11J5710 | TE CONNECTIVITY - CROMPTON | Each | 1+ $131.260 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | 50Hz | Class 1 | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 7RL Series | ||||
42M3969 | TE CONNECTIVITY - CROMPTON | Each | 1+ $115.920 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 6RL Series | ||||