36 Product Results Found for "power management"
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12C2454 | Each | 1+ $117.680 | 100A | Donut | 100:5 | 20:1 | 50Hz | Class 2 | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | |||||
73K4599 | INSTRUMENT TRANSFORMER | Each | 1+ $123.010 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | AL Series | ||||
98B6493 | Each | 1+ $106.730 | 50A | Donut | 50:5 | 10:1 | 50Hz | Class 2 | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | |||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $79.030 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 1 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | 2RL Series | |||||
20C3988 | Each | 1+ $249.840 | 50A | 3-Phase Molded Case | 50:5 | 50:5 | 50Hz | Class 3 | 2VA | 400Hz | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | |||||
CARLO GAVAZZI | Each | 1+ $184.650 5+ $176.730 10+ $171.970 25+ $167.220 | 100A | 1-Phase | - | - | 40Hz | - | - | 1kHz | 27mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | MI Series | |||||
55F2577 | Each | 1+ $110.040 | 200A | Donut | 200:5 | 40:1 | 50Hz | Class 2 | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 200A | 5A | - | |||||
Each | 1+ $134.860 5+ $128.080 10+ $121.310 25+ $116.580 50+ $112.860 More Pricing... | - | Toroidal | 600:5 | 600:5 | - | Class 1 | 20VA | - | 3.5mm | - | Chassis Mount | Lug | Metering & Protection | 600A | 5A | CT Series | ||||||
73K4600 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | AL Series | ||||
55F2579 | Each | 1+ $127.810 | 500A | Donut | 500:5 | 100:1 | 50Hz | Class 2 | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 500A | 5A | - | |||||
55F2576 | Each | 1+ $115.040 | 150A | Donut | 150:5 | 30:1 | 50Hz | Class 2 | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 150A | 5A | - | |||||
Each | 1+ $41.860 5+ $38.760 10+ $35.660 25+ $34.500 50+ $33.390 More Pricing... | 20A | Channel Frame | - | - | 40Hz | Class 1 | - | 1kHz | - | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering | 20A | 5A | CT5 Series | ||||||
74K0433 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 1 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | AL Series | ||||
73K5449 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 5RL Series | ||||
73K4602 | INSTRUMENT TRANSFORMER | Each | 1+ $126.340 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 8VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 300A | 5A | AL Series | ||||
CARLO GAVAZZI | Each | 5+ $134.880 10+ $131.250 25+ $127.620 | 5A | 1-Phase | - | - | 40Hz | - | - | 1kHz | 10.5mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | MI Series | |||||
73K5112 | INSTRUMENT TRANSFORMER | Each | 1+ $99.780 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | 50Hz | Class 1.5 | 2VA | 400Hz | 24mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 15RL Series | ||||
16F2271 | Each | 1+ $126.520 | 500A | Donut | 500:5 | 500:5 | 50Hz | Class 1 | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 500A | 5A | - | |||||
55F4375 | Each | 1+ $157.890 | 5A | - | 5:5 | - | 50Hz | - | 400mVA | 400Hz | - | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 5A | 5A | 186 Series | |||||
Each | 1+ $417.910 5+ $399.980 10+ $389.220 25+ $378.460 | 250A | True RMS AC | - | - | 40Hz | Class 2 | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 250A | 20mA | A82 Series | ||||||
96F1354 | Each | 1+ $506.950 5+ $408.830 10+ $392.480 25+ $374.080 | 100A | True RMS AC | - | - | 40Hz | Class 2 | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | 20mA | A82 Series | |||||
73K5471 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | 50Hz | Class 2 | - | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 60A | 5A | 5SFT Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 50A | Donut | 50:5 | 50:5 | 50Hz | Class 1.5 | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 100A | - | 100:5 | 100:5 | 50Hz | Class 1.5 | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering | 100A | 5A | - | ||||||
73K4605 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | 50Hz | Class 2 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 75A | 5A | AL Series | ||||