Current Transformers:
8 Products FoundView
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Turns Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $56.300 | Min: 1 / Mult: 1 | Split Core | 1.6kA | 1600:5 | - | Class 1 | - | 45VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 1.6kA | 5A | Omega 10B Series | |||||
Each | 1+ $57.960 | Min: 1 / Mult: 1 | Split Core | 1.5kA | 1500:5 | - | Class 1 | - | 45VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 1.5kA | 5A | Omega 10B Series | |||||
42M4030 | CROMPTON - TE CONNECTIVITY | Each | 1+ $142.280 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 1.6kA | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | 7SHT Series | |||
42M4003 | CROMPTON - TE CONNECTIVITY | Each | 1+ $139.640 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 1.6kA | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.6kA | 5A | 7RL Series | |||
Each | 1+ $187.650 | Min: 1 / Mult: 1 | Split Core | 2kA | 2000:5 | - | Class 1 | - | 45VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 2kA | 5A | Omega 10B Series | |||||
42M4016 | CROMPTON - TE CONNECTIVITY | Each | 1+ $142.280 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | 1.6kA | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | 7SFT Series | |||
Each | 1+ $128.790 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | - | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | Omega 30D 7SHT Series | |||||
Each | 1+ $114.480 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | - | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.6kA | 5A | Omega 30D 7RL Series |