New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  5. 120 Series Current Transformers

                                                                                                  120 Series Current Transformers:

                                                                                                  2 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Input Current
                                                                                                  CT Construction
                                                                                                  Turns Ratio
                                                                                                  Current Ratio
                                                                                                  Frequency Min
                                                                                                  Frequency Max
                                                                                                  Window Diameter
                                                                                                  Frequency Range
                                                                                                  Transformer Mounting
                                                                                                  Transformer Terminals
                                                                                                  Transformer Applications
                                                                                                  Primary Current
                                                                                                  Secondary Current Nom
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  120-302
                                                                                                  INSTRUMENT TRANSFORMER 120-302
                                                                                                  73K5090

                                                                                                  Data Sheet

                                                                                                  INSTRUMENT TRANSFORMER
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 3:5
                                                                                                  4. 146 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $553.710
                                                                                                  3kA
                                                                                                  ANSI Rated Window Type
                                                                                                  3000:5
                                                                                                  3:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  146mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering & Protection
                                                                                                  3kA
                                                                                                  5A
                                                                                                  120 Series
                                                                                                  120-162
                                                                                                  INSTRUMENT TRANSFORMER 120-162
                                                                                                  82K6082

                                                                                                  Data Sheet

                                                                                                  INSTRUMENT TRANSFORMER
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 1.6:5
                                                                                                  4. 146 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $493.000
                                                                                                  1.6kA
                                                                                                  ANSI Rated Window Type
                                                                                                  1600:5
                                                                                                  1.6:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  146mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering & Protection
                                                                                                  1.6kA
                                                                                                  5A
                                                                                                  120 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items