A82 Series Current Transformers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Accuracy Class
Frequency Min
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83F8777 | Each | 1+ $417.910 5+ $399.980 10+ $389.220 25+ $378.460 | 25A | True RMS AC | Class 2 | 40Hz | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 25A | 20mA | A82 Series | |||||
Each | 1+ $417.910 5+ $399.980 10+ $389.220 25+ $378.460 | 250A | True RMS AC | Class 2 | 40Hz | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 250A | 20mA | A82 Series | ||||||
Each | 1+ $417.910 5+ $399.980 10+ $389.220 25+ $378.460 | 500A | True RMS AC | Class 2 | 40Hz | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 500A | 20mA | A82 Series | ||||||
96F1354 | Each | 1+ $506.950 5+ $408.830 10+ $392.480 25+ $374.080 | 100A | True RMS AC | Class 2 | 40Hz | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | 20mA | A82 Series | |||||
Each | 1+ $506.950 5+ $408.830 10+ $392.480 25+ $374.080 | 50A | True RMS AC | Class 2 | 40Hz | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | 20mA | A82 Series | ||||||