New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  5. Omega 30B 5ARL Series Current Transformers

                                                                                                  Omega 30B 5ARL Series Current Transformers:

                                                                                                  2 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  CT Construction
                                                                                                  Turns Ratio
                                                                                                  Current Ratio
                                                                                                  Accuracy Class
                                                                                                  Frequency Min
                                                                                                  Power Rating
                                                                                                  Frequency Max
                                                                                                  Window Diameter
                                                                                                  Frequency Range
                                                                                                  Transformer Mounting
                                                                                                  Transformer Terminals
                                                                                                  Transformer Applications
                                                                                                  Primary Current
                                                                                                  Secondary Current Nom
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  5ARL-301
                                                                                                  SIFAM TINSLEY 5ARL-301
                                                                                                  48AC9293

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 300:5
                                                                                                  4. Class 1
                                                                                                  5. 15 VA
                                                                                                  6. 40 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  ANSI Rated Window Type
                                                                                                  300:5
                                                                                                  300:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  15VA
                                                                                                  400Hz
                                                                                                  40mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  300A
                                                                                                  5A
                                                                                                  Omega 30B 5ARL Series
                                                                                                  5ARL-151
                                                                                                  SIFAM TINSLEY 5ARL-151
                                                                                                  48AC9290

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 150:5
                                                                                                  4. Class 1
                                                                                                  5. 5 VA
                                                                                                  6. 40 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  ANSI Rated Window Type
                                                                                                  150:5
                                                                                                  150:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  5VA
                                                                                                  400Hz
                                                                                                  40mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  150A
                                                                                                  5A
                                                                                                  Omega 30B 5ARL Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items