New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  5. Omega 30C 6RL Series Current Transformers

                                                                                                  Omega 30C 6RL Series Current Transformers:

                                                                                                  13 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  CT Construction
                                                                                                  Turns Ratio
                                                                                                  Current Ratio
                                                                                                  Accuracy Class
                                                                                                  Frequency Min
                                                                                                  Power Rating
                                                                                                  Frequency Max
                                                                                                  Window Diameter
                                                                                                  Frequency Range
                                                                                                  Transformer Mounting
                                                                                                  Transformer Terminals
                                                                                                  Transformer Applications
                                                                                                  Primary Current
                                                                                                  Secondary Current Nom
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  6RL-201
                                                                                                  SIFAM TINSLEY 6RL-201
                                                                                                  48AC9430

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 200:5
                                                                                                  4. Class 1
                                                                                                  5. 5 VA
                                                                                                  6. 52.3 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $78.710
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  200:5
                                                                                                  200:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  5VA
                                                                                                  400Hz
                                                                                                  52.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  200A
                                                                                                  5A
                                                                                                  Omega 30C 6RL Series
                                                                                                  6RL-152
                                                                                                  SIFAM TINSLEY 6RL-152
                                                                                                  48AC9429

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 1500:5
                                                                                                  4. Class 1
                                                                                                  5. 50 VA
                                                                                                  6. 52.3 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $93.020
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  1500:5
                                                                                                  1500:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  50VA
                                                                                                  400Hz
                                                                                                  52.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  1.5kA
                                                                                                  5A
                                                                                                  Omega 30C 6RL Series
                                                                                                  6RL-151
                                                                                                  SIFAM TINSLEY 6RL-151
                                                                                                  48AC9428

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $78.710
                                                                                                  -
                                                                                                  150:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30C 6RL Series
                                                                                                  6RL-601
                                                                                                  SIFAM TINSLEY 6RL-601
                                                                                                  48AC9435

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 600:5
                                                                                                  4. Class 1
                                                                                                  5. 30 VA
                                                                                                  6. 52.3 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $85.860
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  600:5
                                                                                                  600:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  30VA
                                                                                                  400Hz
                                                                                                  52.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  600A
                                                                                                  5A
                                                                                                  Omega 30C 6RL Series
                                                                                                  6RL-251
                                                                                                  SIFAM TINSLEY 6RL-251
                                                                                                  48AC9431

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 250:5
                                                                                                  4. Class 1
                                                                                                  5. 7.5 VA
                                                                                                  6. 52.3 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $76.450
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  250:5
                                                                                                  250:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  7.5VA
                                                                                                  400Hz
                                                                                                  52.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  250A
                                                                                                  5A
                                                                                                  Omega 30C 6RL Series
                                                                                                  6RL-301
                                                                                                  SIFAM TINSLEY 6RL-301
                                                                                                  48AC9432

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 300:5
                                                                                                  4. Class 1
                                                                                                  5. 12.5 VA
                                                                                                  6. 52.3 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $76.450
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  300:5
                                                                                                  300:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  12.5VA
                                                                                                  400Hz
                                                                                                  52.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  300A
                                                                                                  5A
                                                                                                  Omega 30C 6RL Series
                                                                                                  6RL-501
                                                                                                  SIFAM TINSLEY 6RL-501
                                                                                                  48AC9434

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 500:5
                                                                                                  4. Class 1
                                                                                                  5. 25 VA
                                                                                                  6. 52.3 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $78.710
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  500:5
                                                                                                  500:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  25VA
                                                                                                  400Hz
                                                                                                  52.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  500A
                                                                                                  5A
                                                                                                  Omega 30C 6RL Series
                                                                                                  6RL-801
                                                                                                  SIFAM TINSLEY 6RL-801
                                                                                                  48AC9437

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $85.860
                                                                                                  -
                                                                                                  800:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30C 6RL Series
                                                                                                  6RL-401
                                                                                                  SIFAM TINSLEY 6RL-401
                                                                                                  48AC9433

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $78.710
                                                                                                  -
                                                                                                  400:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30C 6RL Series
                                                                                                  6RL-122
                                                                                                  SIFAM TINSLEY 6RL-122
                                                                                                  48AC9427

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 1200:5
                                                                                                  4. Class 1
                                                                                                  5. 40 VA
                                                                                                  6. 52.3 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $90.350
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  1200:5
                                                                                                  1200:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  40VA
                                                                                                  400Hz
                                                                                                  52.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  1.2kA
                                                                                                  5A
                                                                                                  Omega 30C 6RL Series
                                                                                                  6RL-101
                                                                                                  SIFAM TINSLEY 6RL-101
                                                                                                  48AC9425

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $78.710
                                                                                                  -
                                                                                                  100:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30C 6RL Series
                                                                                                  6RL-102
                                                                                                  SIFAM TINSLEY 6RL-102
                                                                                                  48AC9426

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. Non-ANSI Rated Window Type
                                                                                                  3. 1000:5
                                                                                                  4. Class 1
                                                                                                  5. 35 VA
                                                                                                  6. 52.3 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $93.020
                                                                                                  Non-ANSI Rated Window Type
                                                                                                  1000:5
                                                                                                  1000:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  35VA
                                                                                                  400Hz
                                                                                                  52.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Cross Current Compensation
                                                                                                  1kA
                                                                                                  5A
                                                                                                  Omega 30C 6RL Series
                                                                                                  6RL-751
                                                                                                  SIFAM TINSLEY 6RL-751
                                                                                                  48AC9436

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $85.860
                                                                                                  -
                                                                                                  750:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30C 6RL Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-13 of 13 items