New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  5. Omega 30E 8ARL Series Current Transformers

                                                                                                  Omega 30E 8ARL Series Current Transformers:

                                                                                                  13 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  CT Construction
                                                                                                  Turns Ratio
                                                                                                  Current Ratio
                                                                                                  Accuracy Class
                                                                                                  Frequency Min
                                                                                                  Power Rating
                                                                                                  Frequency Max
                                                                                                  Window Diameter
                                                                                                  Frequency Range
                                                                                                  Transformer Mounting
                                                                                                  Transformer Terminals
                                                                                                  Transformer Applications
                                                                                                  Primary Current
                                                                                                  Secondary Current Nom
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  8ARL-302
                                                                                                  SIFAM TINSLEY 8ARL-302
                                                                                                  48AC9557

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 3000:5
                                                                                                  4. Class 1
                                                                                                  5. 60 VA
                                                                                                  6. 82.6 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $186.030
                                                                                                  ANSI Rated Window Type
                                                                                                  3000:5
                                                                                                  3000:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  60VA
                                                                                                  400Hz
                                                                                                  82.6mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering
                                                                                                  3kA
                                                                                                  5A
                                                                                                  Omega 30E 8ARL Series
                                                                                                  8ARL-252
                                                                                                  SIFAM TINSLEY 8ARL-252
                                                                                                  48AC9555

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 2500:5
                                                                                                  4. Class 1
                                                                                                  5. 50 VA
                                                                                                  6. 82.6 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $150.260
                                                                                                  ANSI Rated Window Type
                                                                                                  2500:5
                                                                                                  2500:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  50VA
                                                                                                  400Hz
                                                                                                  82.6mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering
                                                                                                  2.5kA
                                                                                                  5A
                                                                                                  Omega 30E 8ARL Series
                                                                                                  8ARL-162
                                                                                                  SIFAM TINSLEY 8ARL-162
                                                                                                  48AC9551

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $150.260
                                                                                                  -
                                                                                                  1600:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30E 8ARL Series
                                                                                                  8ARL-201
                                                                                                  SIFAM TINSLEY 8ARL-201
                                                                                                  48AC9552

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $114.480
                                                                                                  -
                                                                                                  200:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30E 8ARL Series
                                                                                                  8ARL-601
                                                                                                  SIFAM TINSLEY 8ARL-601
                                                                                                  48AC9561

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $121.640
                                                                                                  -
                                                                                                  600:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30E 8ARL Series
                                                                                                  8ARL-301
                                                                                                  SIFAM TINSLEY 8ARL-301
                                                                                                  48AC9556

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $114.480
                                                                                                  -
                                                                                                  300:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30E 8ARL Series
                                                                                                  8ARL-751
                                                                                                  SIFAM TINSLEY 8ARL-751
                                                                                                  48AC9562

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $121.640
                                                                                                  -
                                                                                                  750:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30E 8ARL Series
                                                                                                  8ARL-322
                                                                                                  SIFAM TINSLEY 8ARL-322
                                                                                                  48AC9558

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 3200:5
                                                                                                  4. Class 1
                                                                                                  5. 70 VA
                                                                                                  6. 82.6 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $214.650
                                                                                                  ANSI Rated Window Type
                                                                                                  3200:5
                                                                                                  3200:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  70VA
                                                                                                  400Hz
                                                                                                  82.6mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering
                                                                                                  3.2kA
                                                                                                  5A
                                                                                                  Omega 30E 8ARL Series
                                                                                                  8ARL-251
                                                                                                  SIFAM TINSLEY 8ARL-251
                                                                                                  48AC9554

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $114.480
                                                                                                  -
                                                                                                  250:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30E 8ARL Series
                                                                                                  8ARL-202
                                                                                                  SIFAM TINSLEY 8ARL-202
                                                                                                  48AC9553

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $150.260
                                                                                                  -
                                                                                                  2000:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30E 8ARL Series
                                                                                                  8ARL-102
                                                                                                  SIFAM TINSLEY 8ARL-102
                                                                                                  48AC9548

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 1000:5
                                                                                                  4. Class 1
                                                                                                  5. 75 VA
                                                                                                  6. 82.6 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $150.260
                                                                                                  ANSI Rated Window Type
                                                                                                  1000:5
                                                                                                  1000:5
                                                                                                  Class 1
                                                                                                  50Hz
                                                                                                  75VA
                                                                                                  400Hz
                                                                                                  82.6mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering
                                                                                                  1kA
                                                                                                  5A
                                                                                                  Omega 30E 8ARL Series
                                                                                                  8ARL-152
                                                                                                  SIFAM TINSLEY 8ARL-152
                                                                                                  48AC9550

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $150.260
                                                                                                  -
                                                                                                  1500:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30E 8ARL Series
                                                                                                  8ARL-401
                                                                                                  SIFAM TINSLEY 8ARL-401
                                                                                                  48AC9559

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SIFAM TINSLEY
                                                                                                  1. CURRENT TRANSFORMER
                                                                                                  2. 50-400HZ
                                                                                                  3. PANEL
                                                                                                  Each
                                                                                                  1+
                                                                                                  $114.480
                                                                                                  -
                                                                                                  400:5
                                                                                                  -
                                                                                                  -
                                                                                                  50Hz
                                                                                                  -
                                                                                                  400Hz
                                                                                                  -
                                                                                                  -
                                                                                                  Panel Mount
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Omega 30E 8ARL Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-13 of 13 items