Current Transformers:

768 Products Found
Find a huge range of Current Transformers at Newark Electronics Canada. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
42M3934
Each
1+
$90.600
Min: 1 / Mult: 1
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
09J4229

RoHS

Each
1+
$79.030
Min: 1 / Mult: 1
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
32H7160
Each
1+
$70.950
Min: 1 / Mult: 1
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
12C2454
Each
1+
$117.680
Min: 1 / Mult: 1
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
42M3935
Each
1+
$84.990
Min: 1 / Mult: 1
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SFT Series
73K4599
Each
1+
$123.010
Min: 1 / Mult: 1
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
92C2885
Each
1+
$158.210
Min: 1 / Mult: 1
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
2SFT Series
55F2577
Each
1+
$110.040
Min: 1 / Mult: 1
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
09J4230

RoHS

Each
1+
$79.030
Min: 1 / Mult: 1
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
88K1929

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$105.390
5+
$100.510
10+
$98.070
25+
$87.820
50+
$81.000
More Pricing...
Min: 1 / Mult: 1
50A
-
-
-
-
-
-
-
5.8mm
-
Chassis Mount
Fast-on
Metering
-
-
E54 Series
42M3936
Each
1+
$84.990
Min: 1 / Mult: 1
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
5SFT Series
55F2576
Each
1+
$92.040
Min: 1 / Mult: 1
150A
Donut
30:1
150:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
150A
5A
-
42M3930
Each
1+
$110.510
Min: 1 / Mult: 1
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SFT Series
05M4232

RoHS

Each
1+
$158.460
5+
$150.540
10+
$145.790
25+
$141.030
Min: 1 / Mult: 1
100A
1-Phase
-
-
-
40Hz
-
1kHz
27mm
-
Chassis Mount
Wire Leaded
Metering & Protection
100A
-
MI Series
42M3925
Each
1+
$98.110
Min: 1 / Mult: 1
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
36K4183
Each
1+
$80.680
Min: 1 / Mult: 1
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
20C3988
Each
1+
$249.840
Min: 1 / Mult: 1
50A
3-Phase Molded Case
50:5
50:5
Class 3
50Hz
2VA
400Hz
-
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
-
98B6493
Each
1+
$106.730
Min: 1 / Mult: 1
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
85C2390
Each
1+
$192.450
Min: 1 / Mult: 1
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
96W2724

RoHS

Each
1+
$1,198.230
Min: 1 / Mult: 1
30A
Ground-Fault
600:1
-
Class 3
50Hz
-
400Hz
70mm
50Hz to 400Hz
Chassis Mount
Screw
Metering & Protection
30A
50mA
SE-CS30 Series
82Y7674

RoHS

Each
1+
$69.500
10+
$62.390
25+
$60.660
50+
$57.400
100+
$53.740
More Pricing...
Min: 1 / Mult: 1
-
Modular
-
100:5
Class 1
-
3VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
42M0679
Each
1+
$92.410
Min: 1 / Mult: 1
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
73K5453
Each
1+
$98.110
Min: 1 / Mult: 1
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
5RL Series
09J4235
Each
1+
$158.210
Min: 1 / Mult: 1
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
36AJ3564
CROMPTON - TE CONNECTIVITY
Each
1+
$137.350
Min: 1 / Mult: 1
-
3-Phase Molded Case
-
60:0.1
-
-
-
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Cable
Metering
60A
0.1A
DL3N1 Series
1-25 of 768 items
of 31 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS