Current Transformers:

770 Products Found
Find a huge range of Current Transformers at Newark Electronics Canada. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Carlo Gavazzi, Instrument Transformer & Simpson
View
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Turns Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
12C2454
Each
1+
$117.680
Min: 1 / Mult: 1
Donut
100A
100:5
20:1
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
74K0433
Each
1+
$123.340
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
-
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
AL Series
73K4599
Each
1+
$123.010
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
150A
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
42M3935
Each
1+
$84.990
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
400A
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SFT Series
92C2885
Each
1+
$158.210
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
60A
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
2SFT Series
42M3934
Each
1+
$90.600
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
300A
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
09J4229

RoHS

Each
1+
$79.030
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
100A
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
32H7160
Each
1+
$70.950
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
50A
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
55F2577
Each
1+
$110.040
Min: 1 / Mult: 1
Donut
200A
200:5
40:1
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
09J4230

RoHS

Each
1+
$79.030
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
150A
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
88K1929

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
$105.390
5+
$100.510
10+
$98.070
25+
$87.820
50+
$81.000
More Pricing...
Min: 1 / Mult: 1
-
50A
-
-
-
-
-
-
5.8mm
-
Chassis Mount
Fast-on
Metering
-
-
E54 Series
42M3936
Each
1+
$84.990
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
50A
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
5SFT Series
55F2576
Each
1+
$111.760
Min: 1 / Mult: 1
Donut
150A
150:5
30:1
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
150A
5A
-
42M3930
Each
1+
$110.510
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
100A
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SFT Series
05M4232

RoHS

Each
1+
$158.460
5+
$150.540
10+
$145.790
25+
$141.030
Min: 1 / Mult: 1
1-Phase
100A
-
-
-
40Hz
-
1kHz
27mm
-
Chassis Mount
Wire Leaded
Metering & Protection
100A
-
MI Series
42M3925
Each
1+
$98.110
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
300A
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
36K4183
Each
1+
$80.680
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
500A
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
10J7703
Each
1+
$58.380
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
100A
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
2SFT Series
20C3988
Each
1+
$249.840
Min: 1 / Mult: 1
3-Phase Molded Case
50A
50:5
50:5
Class 3
50Hz
2VA
400Hz
-
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
-
98B6493
Each
1+
$106.730
Min: 1 / Mult: 1
Donut
50A
50:5
10:1
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
85C2390
Each
1+
$192.450
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
200A
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
96W2724

RoHS

Each
1+
$1,198.230
Min: 1 / Mult: 1
Ground-Fault
30A
-
600:1
Class 3
50Hz
-
400Hz
70mm
50Hz to 400Hz
Chassis Mount
Screw
Metering & Protection
30A
50mA
SE-CS30 Series
82Y7674

RoHS

Each
1+
$69.170
10+
$61.960
25+
$60.200
50+
$56.880
100+
$53.170
More Pricing...
Min: 1 / Mult: 1
Modular
-
100:5
-
Class 1
-
3VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
92H2329

RoHS

Each
1+
$97.070
Min: 1 / Mult: 1
Rectangular
-
500:5
-
Class 1
-
40VA
-
60.3mm
-
Chassis Mount
Screw
Metering & Protection
500A
5A
MFO Series
42M0679
Each
1+
$92.410
Min: 1 / Mult: 1
Non-ANSI Rated Window Type
200A
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
1-25 of 770 items
of 31 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS