Current Transformers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Current Ratio
Turns Ratio
Frequency Min
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73K5090 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 3kA | ANSI Rated Window Type | 3:5 | 3000:5 | 50Hz | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 120 Series | ||||
73K5103 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 3kA | ANSI Rated Window Type | 3:5 | 3000:5 | 50Hz | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 130 Series | ||||
73K5102 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 1.2kA | ANSI Rated Window Type | 1.2:5 | 1200:5 | 50Hz | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 1.2kA | 5A | 130 Series | ||||
82K6082 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 1.6kA | ANSI Rated Window Type | 1.6:5 | 1600:5 | 50Hz | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 1.6kA | 5A | 120 Series |