New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  Print Page

                                                                                                  ART-B22-D125/SP3

                                                                                                  CURRENT TRANSFORMER, SPLIT CORE/3M/125MM ROHS COMPLIANT: YES

                                                                                                  LEM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEM ART-B22-D125/SP3
                                                                                                  ManufacturerLEM
                                                                                                  Manufacturer Part NoART-B22-D125/SP3
                                                                                                  Newark Part No.64AH2557
                                                                                                  Product RangeART Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LEM
                                                                                                  ManufacturerLEM
                                                                                                  Manufacturer Part NoART-B22-D125/SP3
                                                                                                  Newark Part No.64AH2557
                                                                                                  Product RangeART Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor Output Type-
                                                                                                  CT ConstructionSplit Core
                                                                                                  Current Ratio-
                                                                                                  Supply Voltage DC Min-
                                                                                                  Supply Voltage DC Max-
                                                                                                  Accuracy ClassClass 0.5
                                                                                                  Power Rating-
                                                                                                  Current Measuring Range DC-
                                                                                                  Current Measuring Range AC-
                                                                                                  Window Diameter-
                                                                                                  Frequency Range50Hz / 60Hz
                                                                                                  Response Time-
                                                                                                  Transformer MountingCable Mount
                                                                                                  Accuracy %-
                                                                                                  Transformer Terminals-
                                                                                                  Transformer ApplicationsMetering
                                                                                                  Primary Current-
                                                                                                  Secondary Current Nom-
                                                                                                  Product RangeART Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Sensor Output Type

                                                                                                  -

                                                                                                  Current Ratio

                                                                                                  -

                                                                                                  Supply Voltage DC Max

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Current Measuring Range AC

                                                                                                  -

                                                                                                  Frequency Range

                                                                                                  50Hz / 60Hz

                                                                                                  Transformer Mounting

                                                                                                  Cable Mount

                                                                                                  Transformer Terminals

                                                                                                  -

                                                                                                  Primary Current

                                                                                                  -

                                                                                                  Product Range

                                                                                                  ART Series

                                                                                                  CT Construction

                                                                                                  Split Core

                                                                                                  Supply Voltage DC Min

                                                                                                  -

                                                                                                  Accuracy Class

                                                                                                  Class 0.5

                                                                                                  Current Measuring Range DC

                                                                                                  -

                                                                                                  Window Diameter

                                                                                                  -

                                                                                                  Response Time

                                                                                                  -

                                                                                                  Accuracy %

                                                                                                  -

                                                                                                  Transformer Applications

                                                                                                  Metering

                                                                                                  Secondary Current Nom

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate