New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  Print Page

                                                                                                  LTT24-0

                                                                                                  SSR MONITOR,20-32 VDC TRIGGER,100-660 VAC LOAD. ROHS COMPLIANT: YES

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER LTT24-0
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoLTT24-0
                                                                                                  Newark Part No.82AK7019
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$367.270
                                                                                                  5+$348.910
                                                                                                  10+$330.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $367.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoLTT24-0
                                                                                                  Newark Part No.82AK7019
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  LTT24-0 is a love controls LTT series SSR monitor which allows easy monitoring of the operation of your SSR switches. This handy device compares the input status with the output status. An alarm operates a relay contact to tell user if the load circuit has opened or if the SSR has shorted. The LTT mounts easily on most with no additional hardware. Protect user system today.

                                                                                                  • Monitors SSRs for loss of line, open load, shorted SSR, loss of DC power
                                                                                                  • 10 to 19VDC trigger, 100 to 660VAC load
                                                                                                  • Mounts on standard SSRs over the connection terminals
                                                                                                  • Designed to fit under finger safe cover
                                                                                                  • LED status indicator
                                                                                                  • Normally closed dry relay contact 200VDC at 0.5A max

                                                                                                  Technical Specifications

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.