PCB Transformers:
970 Products FoundView
Buyer
Engineer
Manufacturer
PCB Transformer Type
Turns Ratio
Inductance
Primary Voltages
Secondary Voltages
DC Resistance
Power Rating
Frequency Range
Operating Temperature Min
Winding Type
Current Rating
Operating Temperature Max
Isolation Voltage
Transformer Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.670 5+ $17.750 10+ $16.910 50+ $15.290 100+ $14.720 More Pricing... | Encapsulated Safety Isolating | - | - | 230V | 2 x 9V | - | 2.8VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 156mA | - | - | Through Hole | VB Series | ||||||
Each | 1+ $100.580 5+ $96.550 10+ $93.540 25+ $90.520 50+ $87.500 More Pricing... | Encapsulated | - | - | 240V, 480V | 110V, 115V, 120V | - | 100VA | 50Hz / 60Hz | - | - | - | - | - | Through Hole | SBE Series | ||||||
Each | 1+ $22.990 5+ $20.780 10+ $18.560 25+ $17.520 50+ $16.930 More Pricing... | Split Bobbin | - | - | 115V, 230V | 17V, 34V | - | 6VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 170mA | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ $15.820 5+ $14.430 10+ $13.040 50+ $10.290 100+ $9.230 More Pricing... | Encapsulated Safety Isolating | - | - | 230V | 12V | - | 350mVA | 50Hz / 60Hz | - | Single Primary, Single Secondary | 29mA | - | - | Through Hole | VB Series | ||||||
Each | 1+ $19.770 5+ $19.010 10+ $18.250 50+ $16.770 100+ $16.290 More Pricing... | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 9V | - | 4VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 220mA | - | - | Through Hole | FL Series | ||||||
Each | 1+ $393.720 | Encapsulated | - | - | 2 x 240V | 110V, 115V, 120V | - | 1kVA | 50Hz / 60Hz | - | - | - | - | - | Through Hole | SBE Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $18.850 5+ $17.230 10+ $16.860 25+ $16.520 50+ $15.770 More Pricing... | Encapsulated Safety Isolating | - | - | - | - | - | - | 200Hz to 4kHz | - | - | - | - | - | Through Hole | - | |||||
Each | 1+ $22.510 5+ $21.400 10+ $20.270 25+ $19.450 50+ $16.680 More Pricing... | Split Bobbin | - | - | 115V, 230V | 6.3V, 12.6V | - | 6VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 450mA | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ $14.530 5+ $13.830 10+ $13.110 25+ $11.990 50+ $11.680 More Pricing... | Concentric Wound Split Bobbin | - | - | 115V, 230V | 5V, 10V | - | 1kVA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 90mA | - | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ $13.260 5+ $12.670 10+ $12.060 50+ $11.640 100+ $11.210 More Pricing... | Encapsulated Safety Isolating | - | - | 230V | 6V | - | 350mVA | 50Hz / 60Hz | - | Single Primary, Single Secondary | 58mA | - | - | Through Hole | VB Series | ||||||
Each | 1+ $20.380 10+ $19.890 25+ $19.410 50+ $18.940 100+ $18.530 More Pricing... | Encapsulated Safety Isolating | - | - | 230V | 2 x 12V | - | 1.5VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 62mA | - | - | Through Hole | VB Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $10.330 10+ $9.890 25+ $9.370 50+ $8.860 100+ $8.520 More Pricing... | Encapsulated Safety Isolating | - | 2.6H | - | - | - | - | - | - | - | - | - | - | Through Hole | - | |||||
Each | 1+ $24.910 5+ $24.230 10+ $23.550 50+ $22.870 100+ $21.690 More Pricing... | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 9V | - | 3.2VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 177mA | - | - | Through Hole | AVB Series | ||||||
Each | 1+ $76.080 5+ $69.050 10+ $66.170 50+ $64.120 100+ $62.970 | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 12V | - | 30VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 1.25A | - | - | Through Hole | FL Series | ||||||
PULSE ELECTRONICS | Each | 1+ $6.650 10+ $5.490 25+ $4.550 50+ $4.420 100+ $4.300 More Pricing... | High Frequency | - | - | 8V, 33V to 57V | 12V | - | 60W | 200kHz | - | Dual Primary, Single Secondary | - | - | 1.5kV | Surface Mount | PA1138NL Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.920 10+ $3.240 25+ $2.830 50+ $2.740 | Isolation | - | - | - | - | - | 1kVA | - | - | - | - | - | 3.1kV | Surface Mount | PAD00x-T764 | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.540 10+ $4.370 25+ $4.270 50+ $4.170 100+ $4.080 More Pricing... | High Isolation | - | - | - | - | - | - | 100kHz | - | Dual Primary, Dual Secondary | - | - | 5kV | Surface Mount | PH9185.XXXNL Series | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.480 10+ $5.010 25+ $4.830 50+ $4.720 100+ $4.620 More Pricing... | High Isolation | - | - | - | - | - | - | 100kHz | - | Dual Primary, Dual Secondary | - | - | 5kV | Surface Mount | PH9185.XXXNL Series | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.970 10+ $4.550 25+ $4.380 50+ $4.290 100+ $4.060 More Pricing... | High Isolation | - | - | - | - | - | - | 100kHz | - | Dual Primary, Dual Secondary | - | - | 5kV | Surface Mount | PH9185.XXXNL Series | |||||
Each | 1+ $10.940 10+ $9.940 25+ $9.720 50+ $9.480 100+ $9.260 More Pricing... | Encapsulated Safety Isolating | - | - | 230V | 2 x 6V | - | 1.5VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 125mA | - | - | Through Hole | VB Series | ||||||
Each | 1+ $236.980 25+ $204.890 50+ $190.900 100+ $174.440 250+ $148.940 | Safety Isolating | - | - | 115V | 115V | - | - | - | - | Single Primary, Single Secondary | 12.5A | - | 2.5kV | Through Hole | - | ||||||
Each | 1+ $62.860 5+ $54.330 10+ $45.760 50+ $41.770 100+ $39.980 More Pricing... | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 9V | - | 24VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 1.33A | - | - | Through Hole | FL Series | ||||||
Each | 1+ $14.280 5+ $13.790 10+ $13.310 25+ $9.480 | Low Voltage, Split Bobbin | - | - | 115V | 2 x 12V | - | 2.4VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 200mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ $16.100 5+ $15.810 10+ $15.500 50+ $15.210 100+ $14.900 More Pricing... | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 9V | - | 1.5VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 93mA | - | - | Through Hole | AVB Series | ||||||
Each | 1+ $19.960 5+ $18.990 10+ $18.000 25+ $17.680 50+ $16.320 More Pricing... | Split Bobbin | - | - | 115V, 230V | 2 x 115V | - | 6VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 50mA | - | 1.75kV | Through Hole | 229 Series | ||||||