| Quantity | Price |
|---|---|
| 50+ | $5.100 |
| 100+ | $4.960 |
| 250+ | $4.770 |
| 500+ | $4.640 |
| 1000+ | $4.510 |
Product Information
Product Overview
The 78253/55C is a 200mA low-profile through hole Converter Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 78253 series transformer is fully encapsulated and rated with 0.83mH primary inductance and 1500VDC isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This converter transformer is specifically designed for use with the MAX253 chip set to provide isolated power supplies. The 5Vversion can supply 1W and the 3.3V version can supply 500mW. A centre tapped secondary winding allows for full bridge, half bridge or voltage doubling.
- 300°C for 10 seconds Peak wave solder temperature
Applications
Industrial, Power Management
Technical Specifications
5V
1W
200mA
Surface Mount
No SVHC (04-Feb-2026)
5V
500kHz
1500V
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate