6.3V, 12.6V PCB Transformers:

11 Products Found
Find a huge range of 6.3V, 12.6V PCB Transformers at Newark Electronics Canada. We stock a wide range of PCB Transformers, such as 2 x 12V, 2 x 15V, 2 x 9V & 2 x 8V PCB Transformers from the worlds top manufacturers including: Hammond & Triad Magnetics
View
Buyer
Engineer
Manufacturer
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66F7644

RoHS

Each
1+
$22.310
5+
$21.200
10+
$20.100
25+
$19.270
50+
$16.520
More Pricing...
Split Bobbin
115V, 230V
6.3V, 12.6V
6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
450mA
1.75kV
Through Hole
229 Series
66F7645

RoHS

Each
1+
$22.930
5+
$21.380
10+
$19.830
Split Bobbin
115V, 230V
6.3V, 12.6V
12VA
50Hz / 60Hz
Dual Primary, Dual Secondary
900mA
1.75kV
Through Hole
229 Series
52F9540

RoHS

Each
1+
$27.790
5+
$26.720
10+
$25.640
25+
$24.820
50+
$24.180
More Pricing...
Low Voltage, Split Bobbin
115V
6.3V, 12.6V
36VA
50Hz / 60Hz
Single Primary, Dual Secondary
2.85A
2.5kV
Through Hole
162-164 Series
79R6754

RoHS

Each
1+
$13.450
5+
$13.430
10+
$13.420
25+
$12.900
50+
$12.670
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
6.3V, 12.6V
1.1VA
50Hz / 60Hz
Dual Primary, Dual Secondary
90mA
2.5kV
Through Hole
162-164 Series
52F9539

RoHS

Each
1+
$22.420
5+
$21.220
10+
$20.010
25+
$18.920
50+
$18.300
More Pricing...
Low Voltage, Split Bobbin
115V
6.3V, 12.6V
20VA
50Hz / 60Hz
Single Primary, Dual Secondary
1.6A
2.5kV
Through Hole
162-164 Series
66F7646

RoHS

Each
1+
$31.290
5+
$29.370
10+
$27.460
25+
$26.550
50+
$25.840
More Pricing...
Split Bobbin
115V, 230V
6.3V, 12.6V
24VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.9A
1.75kV
Through Hole
229 Series
52F9529

RoHS

Each
1+
$24.090
5+
$23.180
10+
$22.240
25+
$21.050
50+
$20.530
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
6.3V, 12.6V
20VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.6A
2.5kV
Through Hole
162-164 Series
52F9530

RoHS

Each
1+
$30.500
5+
$29.440
10+
$28.380
25+
$27.510
50+
$26.950
More Pricing...
Low Voltage, Split Bobbin
115V, 230V
6.3V, 12.6V
36VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2.85A
2.5kV
Through Hole
162-164 Series
52F9538

RoHS

Each
1+
$17.270
5+
$16.270
10+
$15.250
25+
$14.420
50+
$13.960
More Pricing...
Low Voltage, Split Bobbin
115V
6.3V, 12.6V
12VA
50Hz / 60Hz
Single Primary, Dual Secondary
1A
2.5kV
Through Hole
162-164 Series
66F7647

RoHS

Each
1+
$48.560
5+
$43.120
10+
$37.700
25+
$36.640
50+
$35.480
More Pricing...
Split Bobbin
115V, 230V
6.3V, 12.6V
48VA
50Hz / 60Hz
Dual Primary, Dual Secondary
3.8A
1.75kV
Through Hole
229 Series
94F7491

RoHS

Date/Lot Code

Each
1+
$12.220
5+
$12.060
10+
$11.890
25+
$11.740
50+
$11.490
Split Bobbin
115V
6.3V, 12.6V
6VA
50Hz / 60Hz
Single Primary, Dual Secondary
1A
2.5kV
Through Hole
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS